Easy Assembly Electronics Enclosure

CamdenBoss’ textured finish enclosures in ABS UL94-V0 material are available in four sizes and three colors

Image of CamdenBoss Easy Assembly Electronics EnclosureManufactured in the UK by CamdenBoss, the Easy Assembly is molded from ABS UL94-V0 material and is available in four sizes and three colors. The modern look, textured finish and smooth internal walls mean that the Easy Assembly Electronics Enclosure is easily customizable on all sides. Maintenance is quick and easy thanks to the Dual-Action lid, held in place by either a push-button clip on one side for super-fast assembly, or a single screw on the opposite side for added security. Both options provide much quicker assembly over conventional lids.

The Easy Assembly Electronics enclosure benefits from a large, unobstructed PCB footprint, allowing for edge-to-edge components. No internal corner pillars alleviate the need for unnecessarily oversized enclosures and make it easy to fit rectangular PCBs in the base and lid. The PCB is supported around the perimeter of the enclosure base by card edge supports. Sizes 1 and 2 have two mounting points in the lid and four in the base, while sizes 3 and 4 have four mounting points in the lid and base.

Features
  • Dual-action lid held in place with a push-button clip or a single screw
  • Multiple PCB mounting points in the base and lid
  • Modern look and smooth finish for ease of customization and modification
  • Raspberry Pi compatible
  • Large unobstructed PCB footprint
  • PCB supports
Applications
  • Data logging
  • Fire sensors
  • Environmental monitoring
  • Desktop instruments
  • IoT equipment

Easy Assembly Electronics Enclosure

ImagemNúmero de peça do fabricanteDescriçãoTamanho / DimensãoAlturaAvailable QuantityPreçoVer detalhes
ENCLOSURE ABS 3.54"L X 2.36"WCBEAC-01-BKENCLOSURE ABS 3.54"L X 2.36"WComp. 3,543" x larg. 2,362" (90,00mm x 60,00mm)1,575" (40,00mm)0$4.20Ver detalhes
ENCLOSURE ABS 3.54"L X 2.36"WCBEAC-01-WHENCLOSURE ABS 3.54"L X 2.36"WComp. 3,543" x larg. 2,362" (90,00mm x 60,00mm)1,575" (40,00mm)0$4.20Ver detalhes
ENCLOSURE ABS 4.33"L X 2.76"WCBEAC-02-BKENCLOSURE ABS 4.33"L X 2.76"WComp. 4,331" x larg. 2,756" (110,00mm x 70,00mm)1,772" (45,00mm)0$4.70Ver detalhes
ENCLOSURE ABS 4.33"L X 2.76"WCBEAC-02-WHENCLOSURE ABS 4.33"L X 2.76"WComp. 4,331" x larg. 2,756" (110,00mm x 70,00mm)1,772" (45,00mm)0$4.70Ver detalhes
ENCLOSURE ABS 5.12"L X 3.15"WCBEAC-03-WHENCLOSURE ABS 5.12"L X 3.15"WComp. 5,118" x larg. 3,150" (130,00mm x 80,00mm)1,772" (45,00mm)0$5.38Ver detalhes
ENCLOSURE ABS 5.12"L X 3.15"WCBEAC-03-BKENCLOSURE ABS 5.12"L X 3.15"WComp. 5,118" x larg. 3,150" (130,00mm x 80,00mm)1,772" (45,00mm)0$5.38Ver detalhes
ENCLOSURE ABS 5.91"L X 3.54"WCBEAC-04-BKENCLOSURE ABS 5.91"L X 3.54"WComp. 5,906" x larg. 3,543" (150,00mm x 90,00mm)1,969" (50,00mm)15 - Immediate$8.30Ver detalhes
ENCLOSURE ABS 5.91"L X 3.54"WCBEAC-04-WHENCLOSURE ABS 5.91"L X 3.54"WComp. 5,906" x larg. 3,543" (150,00mm x 90,00mm)1,969" (50,00mm)0$6.88Ver detalhes
Published: 2023-06-12