Toggle Switches
Bulgin’s toggle switches are designed to meet the needs of today’s automotive, marine, and industrial applications
Bulgin’s toggle switches come in a wide variety of nylon and metal heavy-duty options. The choice of actuator and circuit options includes single-pole single-throw (SPST), single-pole double-throw (SPDT), double-pole single-throw (DPST), and double-pole double-throw (DPDT). Waterproof variants are sealed to IP67 and carry UL, CSA, and ENEC certifications.
- Nylon and metal switch variants
- Multiple lever options
- Ratings up to 20 A, 250 VAC to 277 VAC
- Single and double contact
- Choice of circuit options, including three position and momentary
- IP67 panel seal versions, supplied complete with gaskets (3900 series – all variants)
- Mounting hole: 12.2 mm diameter
- Sealing accessories available
- Quick connect, solder, screw, and PCB termination options
- Automotive
- Marine
- Industrial applications
Toggle Switches
| Imagem | Número de peça do fabricante | Descrição | Função do interruptor | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | C1700H | SWITCH TOGGLE SPST 20A 250V | Ligado desligado | 172 - Immediate | $9.03 | Ver detalhes |
![]() | ![]() | S3900BA | SWITCH TOGGLE SPST 20A 125V | Ligado desligado | 1316 - Immediate | $9.57 | Ver detalhes |
![]() | ![]() | C1720H | SWITCH TOGGLE SPDT 20A 250V | On-Off-On | 49 - Immediate | $10.48 | Ver detalhes |
![]() | ![]() | C3920BE | SWITCH TOGGLE SPDT 16A 125V | On-Off-On | 862 - Immediate | $15.96 | Ver detalhes |
![]() | ![]() | C3901BA | SWITCH TOGGLE SPST-NO 16A 125V | Off-Mom | 925 - Immediate | $15.26 | Ver detalhes |
![]() | ![]() | C3960BBAAA | SWITCH TOGGLE DPST 20A 250V | On-On | 109 - Immediate | $14.48 | Ver detalhes |
![]() | ![]() | C3910BA | SWITCH TOGGLE SPDT 16A 125V | On-On | 510 - Immediate | $12.60 | Ver detalhes |
![]() | ![]() | C3960BA | SWITCH TOGGLE DPDT 16A 125V | On-On | 3 - Immediate | $19.24 | Ver detalhes |
![]() | ![]() | C3900BE | SWITCH TOGGLE SPST 20A 125V | Ligado desligado | 1669 - Immediate | $14.88 | Ver detalhes |
![]() | ![]() | C3950BA | SWITCH TOGGLE DPST 20A 125V | Ligado desligado | 1511 - Immediate | $16.81 | Ver detalhes |
![]() | ![]() | C3972BBAAA | SWITCH TOGGLE DPST 20A 250V | Mom-Off-Mom | 263 - Immediate | $10.15 | Ver detalhes |
![]() | ![]() | C3911BA | SWITCH TOGGLE SPDT 16A 125V | On-Mom | 899 - Immediate | $17.18 | Ver detalhes |