M Series Industrial Automation Connectors

Bulgin’s connector range delivers robust and reliable connections for applications requiring a high level of environmental protection

Image of Bulgin's M Series Industrial Automation ConnectorsTo meet the increasing demand for industrial automation and process control systems, Bulgin has developed the M series Buccaneer connector range to offer flexible connectivity solutions for a wide variety of applications. With metal and plastic variants available, these rugged interconnects are ideal for a variety of industries requiring secure, reliable, and watertight connections.

These industry standard connector solutions include field-installable M5, M8, M12, M16, and M23 circular connectors in addition to panel-mount receptacles, overmolded PUR or PVC cable variants, and I/O passive distribution boxes. All M series connectors have an IP67 protection rating with A, B, and D coded variants also available, making this one of the most comprehensive and diverse connectivity solutions in the market today.

Features Applications
  • Reliable, robust, and versatile connectivity solutions for industrial automation applications
  • Environmental protection up to the IP67 standard
  • Quick and secure screw coupling mechanism
  • Compact and lightweight plastic or metal shell connectors
  • Available as field installable connectors, receptacles, or with overmolded cables
  • Choice of overmolded PVC or PUR cable connectors with lengths from 1 m to 15 m
  • A, B, and D coded options
  • I/O distribution boxes available
  • Industrial machinery and tooling
  • Factory automation
  • Robotics
  • Process measurement instrumentation
  • Automotive manufacturing
  • Process control systems
  • Packaging equipment
  • Material handling equipment
  • Food and beverage processing
  • Agricultural machinery

M Series Connectors

ImagemNúmero de peça do fabricanteDescriçãoTamanho da carcaça - InsertoTipo de montagemAvailable QuantityPreçoVer detalhes
CONN RCPT MALE 3P WIRE LEADSPXMBNI05FPM03AFL001CONN RCPT MALE 3P WIRE LEADSM5-3Montagem em Painel16 - Immediate
13 - Marketplace
$28.78Ver detalhes
CONN RCPT MALE 3POS GOLD SOLDERPXMBNI05FPM03APCCONN RCPT MALE 3POS GOLD SOLDERM5-3Montagem em painel, furo passante0 - Immediate$21.50Ver detalhes
CONN RCPT MALE 4P WIRE LEADSPXMBNI05FPM04AFL001CONN RCPT MALE 4P WIRE LEADSM5-4Montagem em Painel0 - Immediate$29.75Ver detalhes
CONN RCPT MALE 4POS GOLD SOLDERPXMBNI05FPM04APCCONN RCPT MALE 4POS GOLD SOLDERM5-4Montagem em painel, furo passante27 - Immediate$28.50Ver detalhes
CONN PLUG FMALE 3P WIRE LEADSPXMBNI05RPF03AFL001CONN PLUG FMALE 3P WIRE LEADSM5-3Montagem em Painel15 - Immediate
5 - Marketplace
$29.87Ver detalhes

Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoGênero do 1º conectorAvailable QuantityPreçoVer detalhes
CIRC CBL 3POS PLUG TO WIRE 3.28'PXPPVC05FBF03ACL010PVCCIRC CBL 3POS PLUG TO WIRE 3.28'Soquetes fêmea50 - Immediate$33.04Ver detalhes
CIRC CBL 4POS PLUG TO WIRE 3.28'PXPPVC05FBF04ACL010PVCCIRC CBL 4POS PLUG TO WIRE 3.28'Soquetes fêmea0 - Immediate$34.56Ver detalhes
CIRC CBL 3POS RCPT TO WIRE 3.28'PXPPVC05FIM03ACL010PVCCIRC CBL 3POS RCPT TO WIRE 3.28'Pinos Machos0 - Immediate
94 - Marketplace
$34.05Ver detalhes
CIRC CBL 4POS RCPT TO WIRE 3.28'PXPPVC05FIM04ACL010PVCCIRC CBL 4POS RCPT TO WIRE 3.28'Pinos Machos26 - Immediate$34.33Ver detalhes
CBL 3POS PLUG RA TO WIRE 3.28'PXPPVC05RAF03ACL010PVCCBL 3POS PLUG RA TO WIRE 3.28'Soquetes fêmea0 - Immediate$33.37Ver detalhes
Published: 2017-05-05