900 Series Buccaneer Circular Connectors

Bulgin's circular connector is well-suited for applications requiring dustproof and waterproof connections in single or 3-phase power distribution

Image of Bulgin's 900 Series Buccaneer Circular Connectors Bulgin's high-powered Buccaneer circular connector is capable of up to 32 A, 600 VAC/DC ratings. Sealed up to IP68 and IP69K, the 900 series features a secure screw thread lock to ensure robust high-voltage connections. The Buccaneer series is well-suited for applications requiring dustproof and waterproof connections in single or 3-phase power distribution. Carrying UL, CSA, and VDE approvals, these heavy-duty cable connectors are ideal for a variety of harsh-environment applications such as sewage and waterworks, construction sites, and external lighting, as well as industrial machinery, pumps, and motors.

Features
  • Compact design
  • 32 A, 600 VAC/DC rating
  • 2-, 3-, 4-, 5-, 7-, and 10-pole
  • Plug or socket connection in each body style
  • Waterproof and dustproof to IP68 when mated
  • Positive locating keyways; cannot be misconnected
  • Easy assembly; no special tools required
  • Single or 3-phase applications
Applications
  • Harsh environment applications
  • Sewage and waterworks
  • Construction sites
  • External lighting
  • Industrial machinery, pumps, and motors

900 Series Buccaneer Circular Connectors

ImagemNúmero de peça do fabricanteDescriçãoCorAvailable QuantityPreçoVer detalhes
CONN PLUG MALE 2POS NICKEL SCREWPX0911/02/PCONN PLUG MALE 2POS NICKEL SCREWPreto, Azul56 - Immediate$47.37Ver detalhes
CONN PLUG MALE 3POS NICKEL SCREWPX0911/03/PCONN PLUG MALE 3POS NICKEL SCREWPreto, Azul103 - Immediate$52.24Ver detalhes
CONN PLUG MALE 4POS NICKEL SCREWPX0911/04/PCONN PLUG MALE 4POS NICKEL SCREWPreto, Azul155 - Immediate$56.97Ver detalhes
CONN PLUG MALE 5POS NICKEL SCREWPX0911/05/PCONN PLUG MALE 5POS NICKEL SCREWPreto, Azul114 - Immediate$61.81Ver detalhes
CONN PLUG MALE 7POS NICKEL SCREWPXA911/07/PCONN PLUG MALE 7POS NICKEL SCREWPreto, Azul37 - Immediate$91.25Ver detalhes
CONN PLUG FMALE 3P NICKEL SCREWPX0911/03/SCONN PLUG FMALE 3P NICKEL SCREWPreto, Azul48 - Immediate$56.07Ver detalhes
CONN PLUG FMALE 4P NICKEL SCREWPX0911/04/SCONN PLUG FMALE 4P NICKEL SCREWPreto, Azul6 - Immediate$61.56Ver detalhes
CONN PLUG FMALE 7P NICKEL SCREWPXA911/07/SCONN PLUG FMALE 7P NICKEL SCREWPreto, Azul85 - Immediate$98.09Ver detalhes
CONN RCPT MALE 2POS NICKEL SCREWPX0921/02/PCONN RCPT MALE 2POS NICKEL SCREWPreto41 - Immediate$37.43Ver detalhes
CONN RCPT MALE 3POS NICKEL SCREWPX0921/03/PCONN RCPT MALE 3POS NICKEL SCREWPreto60 - Immediate$42.43Ver detalhes
Published: 2021-03-23