7/8” Connector Series
Bulgin's IP67-rated connectors provide reliable connectivity in harsh environments
Bulgin’s 7/8” connector series are available in flex-body or right-angle variants. They are provided with or without a cable. They are available either as a field-terminated variant with a screw terminal connection or as overmolded connectors with a predetermined cable. They offer proven performance within harsh environments.
- Available with three, four, and five contacts
- Wire gauge: 16 AWG to 20 AWG
- IP67 rated for a high degree of environmental protection
- Available in right-angle, flex-body, and front-panel mount options
- Secure and reliable screw-locking mechanism
- Accepts contact size of 1.3 mm (up to 17 A gold, up to 8 A tin)
- Operating temperature: -25°C to +85°C
- Voltage: 300 V
- Robust PUR overmolded cables
- Automotive
- Construction
- Agriculture
- Marine
- Mining
- Forestry
- Recreational
Cable Assemblies
| Imagem | Número de peça do fabricante | Descrição | Tipo do 1º conector | Gênero do 1º conector | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PXMBNI78FPM04AFL78002 | CIRC CBL 4POS RCPT TO WIRE 0.66' | Receptáculo | Pinos Machos | 47 - Immediate | $24.51 | Ver detalhes |
![]() | ![]() | PXMBNI78FPF03AFLPG135001 | CIRC CBL 3POS PLUG TO WIRE 0.33' | Plugue | Soquetes fêmea | 17 - Immediate 50 - Marketplace | $24.87 | Ver detalhes |
![]() | ![]() | PXMBNI78FPM05AFL78002 | CIRC CBL 5POS RCPT TO WIRE 0.66' | Receptáculo | Pinos Machos | 49 - Immediate | $26.51 | Ver detalhes |
![]() | ![]() | PXMBNI78FPM03AFL78005 | CIRC CBL 3POS RCPT TO WIRE 1.64' | Receptáculo | Pinos Machos | 34 - Immediate | $26.99 | Ver detalhes |
![]() | ![]() | PXMBNI78FPM04AFL78005 | CIRC CBL 4POS RCPT TO WIRE 1.64' | Receptáculo | Pinos Machos | 60 - Immediate | $28.28 | Ver detalhes |
![]() | ![]() | PXMBNI78FPF04AFLPG135001 | CIRC CBL 4POS PLUG TO WIRE 0.33' | Plugue | Soquetes fêmea | 43 - Immediate | $35.53 | Ver detalhes |
Plugs
| Imagem | Número de peça do fabricante | Descrição | Tipo de conector | Número de posições | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PXPTPU78RAM03ASTM22 | CONN MALE W/PINS R/A 3POS | Plugue, pinos machos | 3 | 48 - Immediate | $36.61 | Ver detalhes |
![]() | ![]() | PXPTPU78RAF03ASTM22 | CONN FMALE W/SKTS R/A 3POS | Plugue, soquetes fêmeas | 3 | 47 - Immediate | $37.55 | Ver detalhes |
![]() | ![]() | PXPTPU78RAM04ASTM22 | CONN MALE W/PINS R/A 4POS | Plugue, pinos machos | 4 | 17 - Immediate 25 - Marketplace | $40.38 | Ver detalhes |
![]() | ![]() | PXPTPU78RAF04ASTM22 | CONN FMALE W/SKTS R/A 4POS | Plugue, soquetes fêmeas | 4 | 16 - Immediate 25 - Marketplace | $41.39 | Ver detalhes |
![]() | ![]() | PXPTPU78RAM05ASTM22 | CONN MALE W/PINS R/A 5POS | Plugue, pinos machos | 5 | 30 - Immediate | $45.62 | Ver detalhes |
![]() | ![]() | PXPTPU78RAF05ASTM22 | CONN FMALE W/SKTS R/A 5POS | Plugue, soquetes fêmeas | 5 | 62 - Immediate | $52.30 | Ver detalhes |
Receptacles
| Imagem | Número de peça do fabricante | Descrição | Tipo de conector | Número de posições | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PXMBNI78FPM05APC78 | CONN MALE W/PINS PNL MNT 5POS | Receptáculo, pinos machos | 5 | 27 - Immediate | $26.37 | Ver detalhes |
![]() | ![]() | PXMBNI78FPF05APCPG135 | CONN FMALE W/SKTS PNL MNT 5POS | Receptáculo, soquetes fêmeas | 5 | 37 - Immediate | $27.27 | Ver detalhes |
![]() | ![]() | PXMBNI78FPF03APCPG135 | CONN FMALE W/SKTS PNL MNT 3POS | Receptáculo, soquetes fêmeas | 3 | 49 - Immediate | $32.22 | Ver detalhes |
![]() | ![]() | PXMBNI78FPM03APC78 | CONN MALE W/PINS PNL MNT 3POS | Receptáculo, pinos machos | 3 | 36 - Immediate | $32.34 | Ver detalhes |
![]() | ![]() | PXMBNI78FPF04APCPG135 | CONN FMALE W/SKTS PNL MNT 4POS | Receptáculo, soquetes fêmeas | 4 | 17 - Immediate 25 - Marketplace | $35.31 | Ver detalhes |
![]() | ![]() | PXMBNI78FPM04APC78 | CONN MALE W/PINS PNL MNT 4POS | Receptáculo, pinos machos | 4 | 34 - Immediate | $35.31 | Ver detalhes |