6000 Series Buccaneer Circular Connectors

Bulgin’s connectors are ideal for applications where ingress of dust and water must be avoided

Image of Bulgin's 6000 Series Buccaneer Circular Connectors Bulgin’s 6000 series circular connectors combine an easy-to-use 30-degree locking mechanism with proven environmental sealing up to IP68 and IP69K. Available with rugged metal or plastic housings, these connectors are ideal for applications where ingress of dust and water must be avoided and where ease of connection, space, and appearance are important considerations. This waterproof power connector range can withstand powerful water jets, harsh saltwater conditions (plastic body versions), and can also be submerged underwater, making them the ideal connectivity solution for a variety of harsh environments including marine and industrial applications.

Features
  • Secure, quick connector mating and release
  • 30° twist locking, tamperproof lock prevents accidental unmating
  • Polarization and visual alignment features
  • IP66, IP68, and IP69K when mated; suitable for a wide range of dusty and waterborne environments
  • All-plastic body version available
  • UL94-V0 rated
  • UV stable
  • Halogen-free
  • Lightweight, self-extinguishing material is suitable for long-term outdoor use
  • 2 to 22 poles rated up to 16 A, 277 V; suitable for mains power to signal applications
  • Scoop-proof contacts prevent damage through mismating; ideal for blind mating applications
Applications
  • Marine
  • Industrial

6000 Series Buccaneer Circular Connectors

ImagemNúmero de peça do fabricanteDescriçãoRecursos de montagemMaterial da carcaçaCorAvailable QuantityPreçoVer detalhes
CONN RCPT FMALE 2P NICKEL SCREWPXP6010/02S/ST/0507CONN RCPT FMALE 2P NICKEL SCREW-Policarbonato/tereftalato de polibutileno (PBT), sem halogênioCinza119 - Immediate$26.37Ver detalhes
CONN RCPT MALE 3POS NICKEL SCREWPXP6010/03P/ST/0507CONN RCPT MALE 3POS NICKEL SCREW-Policarbonato/tereftalato de polibutileno (PBT), sem halogênioCinza72 - Immediate$27.56Ver detalhes
CONN RCPT FMALE 3P NICKEL SCREWPXP6010/03S/ST/0507CONN RCPT FMALE 3P NICKEL SCREW-Policarbonato/tereftalato de polibutileno (PBT), sem halogênioCinza277 - Immediate$29.21Ver detalhes
CONN PLUG MALE 2POS NICKEL SCREWPXP6011/02P/ST/0507CONN PLUG MALE 2POS NICKEL SCREW-Policarbonato/tereftalato de polibutileno (PBT), sem halogênioCinza40 - Immediate$27.71Ver detalhes
CONN PLUG FMALE 2P NICKEL SCREWPXP6011/02S/ST/0507CONN PLUG FMALE 2P NICKEL SCREW-Policarbonato/tereftalato de polibutileno (PBT), sem halogênioCinza30 - Immediate$29.44Ver detalhes
CONN PLUG MALE 3POS NICKEL SCREWPXP6011/03P/ST/0507CONN PLUG MALE 3POS NICKEL SCREW-Policarbonato/tereftalato de polibutileno (PBT), sem halogênioCinza11 - Immediate$34.48Ver detalhes
CONN PLUG MALE 2POS NICKEL SCREWPXP6012/02P/STCONN PLUG MALE 2POS NICKEL SCREWAnteparo - Porca lateral traseiraPolicarbonato/tereftalato de polibutileno (PBT), sem halogênioCinza28 - Immediate$21.78Ver detalhes
CONN PLUG FMALE 2P NICKEL SCREWPXP6012/02S/STCONN PLUG FMALE 2P NICKEL SCREWAnteparo - Porca lateral traseiraPolicarbonato/tereftalato de polibutileno (PBT), sem halogênioCinza37 - Immediate$23.19Ver detalhes
CONN PLUG MALE 3POS NICKEL SCREWPXP6012/03P/STCONN PLUG MALE 3POS NICKEL SCREWAnteparo - Porca lateral traseiraPolicarbonato/tereftalato de polibutileno (PBT), sem halogênioCinza95 - Immediate$25.38Ver detalhes
CONN PLUG FMALE 3P NICKEL SCREWPXP6012/03S/STCONN PLUG FMALE 3P NICKEL SCREWAnteparo - Porca lateral traseiraPolicarbonato/tereftalato de polibutileno (PBT), sem halogênioCinza49 - Immediate$27.47Ver detalhes
CONN PLUG MALE 2POS NICKEL SCREWPXM6012/02P/STCONN PLUG MALE 2POS NICKEL SCREWAnteparo - Porca lateral traseiraLatãoPrata0 - Immediate$42.04Ver detalhes
CONN PLUG FMALE 3P NICKEL SCREWPXP6011/03S/ST/0507CONN PLUG FMALE 3P NICKEL SCREW-Policarbonato/tereftalato de polibutileno (PBT), sem halogênioCinza43 - Immediate$38.22Ver detalhes
CONN RCPT FMALE 3P NICKEL SCREWPXM6010/03S/ST/0507/SNCONN RCPT FMALE 3P NICKEL SCREW-LatãoPrata0 - Immediate$90.98Ver detalhes
CONN PLUG MALE 3POS NICKEL SCREWPXM6012/03P/STCONN PLUG MALE 3POS NICKEL SCREWAnteparo - Porca lateral traseiraLatãoPrata0 - Immediate$43.69Ver detalhes
CONN RCPT MALE 2POS NICKEL SCREWPXM6010/02P/ST/0507CONN RCPT MALE 2POS NICKEL SCREW-LatãoPrata0 - Immediate$84.09Ver detalhes
CONN RCPT FMALE 2P NICKEL SCREWPXM6010/02S/ST/0507CONN RCPT FMALE 2P NICKEL SCREW-LatãoPrata1 - Immediate
4 - Marketplace
$51.38Ver detalhes
CONN RCPT FMALE 2P NICKEL SCREWPXM6010/02S/ST/0910CONN RCPT FMALE 2P NICKEL SCREW-LatãoPrata5 - Immediate$85.83Ver detalhes
CONN RCPT FMALE 3P NICKEL SCREWPXM6010/03S/ST/0507CONN RCPT FMALE 3P NICKEL SCREW-LatãoPrata0 - Immediate$88.92Ver detalhes
CONN PLUG MALE 2POS NICKEL SCREWPXM6011/02P/ST/0507CONN PLUG MALE 2POS NICKEL SCREW-LatãoPrata6 - Immediate$65.52Ver detalhes
CONN PLUG FMALE 2P NICKEL SCREWPXM6011/02S/ST/0507CONN PLUG FMALE 2P NICKEL SCREW-LatãoPrata2 - Immediate$67.14Ver detalhes
Published: 2021-03-23