PTK Series Polycarbonate Enclosures with Knock Outs

Bud Industries' high impact resistance gray polycarbonate enclosures are ideal for PCB enclosures and junction boxes

Image of Bud Industries PTK Series Polycarbonate EnclosuresBud Industries' high impact resistance gray polycarbonate (PC) resin 10% glass fiber filled molded hinged cover enclosures are rated IP67 (TUV) and meet NEMA 1, 2, 4, 4x, and 6 specifications. They are UV stabilized, with a UL94-V0 flammability rating and suggested service temperature between -40°C to 120°C, and are ideal for PCB enclosures, junction boxes, and other applications in the electrical and electronic industries. These enclosures provide exceptional value and are available in a variety of sizes.

Features

  • Pre-molded knock outs (21 mm to 22 mm) for easy field installation and modification cost savings
  • Body made of gray polycarbonate (PC) resin 10% glass fiber filled
  • Cover made of gray/clear polycarbonate (PC)
  • Outstanding strength and high impact resistance
  • Nonmetallic cover screws
  • IP-67 TUV rating to keep out dust and water in extreme conditions
  • UL508 / NEMA type 4X and type 6 listed #E343339
  • RoHS compliant
  • UL industrial controls listed
  • Non-chlorinated and non-brominated flame retardant with UL-94 5VA rating
  • Suitable for outdoor use with respect to exposure to ultraviolet light, water exposure, and immersion in accordance with UL 746C
  • -40°C to +95°C extended exposure condition
  • Good chemical resistance
  • Continuous poured RAKU-PUR® foam gasket

PTK Series Polycarbonate Enclosures

ImagemNúmero de peça do fabricanteDescriçãoAlturaÁrea (C x L)DesignAvailable QuantityPreçoVer detalhes
BOX PC GRAY 4.33"L X 3.15"WPTK-18420BOX PC GRAY 4.33"L X 3.15"W2,760" (70,10mm)13,6in² (88cm²)Tampa incluída41 - Immediate
1466 - Factory Stock
$10.90Ver detalhes
BOX PC GRAY 4.33"L X 3.15"WPTK-18420-CBOX PC GRAY 4.33"L X 3.15"W2,760" (70,10mm)13,6in² (88cm²)Tampa incluída53 - Immediate
169 - Factory Stock
$10.90Ver detalhes
BOX PC GRAY 4.33"L X 3.15"WPTK-18421BOX PC GRAY 4.33"L X 3.15"W3,350" (85,09mm)13,6in² (88cm²)Tampa incluída2 - Immediate
514 - Factory Stock
$13.50Ver detalhes
BOX PC GRAY 4.33"L X 3.15"WPTK-18421-CBOX PC GRAY 4.33"L X 3.15"W3,350" (85,09mm)13,6in² (88cm²)Tampa incluída5 - Immediate
170 - Factory Stock
$13.50Ver detalhes
BOX PC GRAY 5.12"L X 3.15"WPTK-18422BOX PC GRAY 5.12"L X 3.15"W2,760" (70,10mm)16,1in² (104cm²)Tampa incluída5 - Immediate
1 - Factory Stock
$11.85Ver detalhes
BOX PC GRAY 5.12"L X 3.15"WPTK-18422-CBOX PC GRAY 5.12"L X 3.15"W2,760" (70,10mm)16,1in² (104cm²)Tampa incluída8 - Immediate
114 - Factory Stock
$11.85Ver detalhes
BOX PC GRAY 5.12"L X 3.15"WPTK-18423BOX PC GRAY 5.12"L X 3.15"W3,350" (85,09mm)16,1in² (104cm²)Tampa incluída1250 - Immediate
1553 - Factory Stock
$14.20Ver detalhes
BOX PC GRAY 5.12"L X 3.15"WPTK-18423-CBOX PC GRAY 5.12"L X 3.15"W3,350" (85,09mm)16,1in² (104cm²)Tampa incluída203 - Immediate
2134 - Factory Stock
$14.20Ver detalhes
BOX PC GRAY 7.09"L X 3.15"WPTK-18424BOX PC GRAY 7.09"L X 3.15"W2,760" (70,10mm)22,3in² (144cm²)Tampa incluída4 - Immediate
851 - Factory Stock
$14.40Ver detalhes
BOX PC GRAY 7.09"L X 3.15"WPTK-18424-CBOX PC GRAY 7.09"L X 3.15"W2,760" (70,10mm)22,3in² (144cm²)Tampa incluída10 - Immediate
199 - Factory Stock
$14.40Ver detalhes
BOX PC GRAY 7.09"L X 3.15"WPTK-18425BOX PC GRAY 7.09"L X 3.15"W3,350" (85,09mm)17,6in² (114cm²)Tampa incluída0 - Immediate
35 - Factory Stock
$16.60Ver detalhes
BOX PC GRAY 7.09"L X 3.15"WPTK-18425-CBOX PC GRAY 7.09"L X 3.15"W3,350" (85,09mm)17,6in² (114cm²)Tampa incluída1 - Immediate
832 - Factory Stock
$16.60Ver detalhes
BOX PC GRAY 9.84"L X 3.15"WPTK-18426BOX PC GRAY 9.84"L X 3.15"W2,760" (70,10mm)31,0in² (200cm²)Tampa incluída36 - Immediate
69 - Factory Stock
$17.50Ver detalhes
BOX PC GRAY 9.84"L X 3.15"WPTK-18426-CBOX PC GRAY 9.84"L X 3.15"W2,760" (70,10mm)31,0in² (200cm²)Tampa incluída9 - Immediate
245 - Factory Stock
$17.50Ver detalhes
BOX PC GRAY 9.84"L X 3.15"WPTK-18427BOX PC GRAY 9.84"L X 3.15"W3,350" (85,09mm)31,0in² (200cm²)Tampa incluída4 - Immediate
283 - Factory Stock
$20.00Ver detalhes
BOX PC GRAY 9.84"L X 3.15"WPTK-18427-CBOX PC GRAY 9.84"L X 3.15"W3,350" (85,09mm)31,0in² (200cm²)Tampa incluída1 - Immediate
175 - Factory Stock
$20.00Ver detalhes
BOX PC GRAY 6.89"L X 5"WPTK-18428BOX PC GRAY 6.89"L X 5"W2,910" (73,91mm)34,4in² (222cm²)Tampa incluída2 - Immediate
939 - Factory Stock
$20.90Ver detalhes
BOX PC GRAY 6.89"L X 5"WPTK-18428-CBOX PC GRAY 6.89"L X 5"W2,910" (73,91mm)34,4in² (222cm²)Tampa incluída1 - Immediate
1085 - Factory Stock
$20.90Ver detalhes
BOX PC GRAY 6.89"L X 5"WPTK-18429BOX PC GRAY 6.89"L X 5"W3,900" (99,06mm)34,4in² (222cm²)Tampa incluída0 - Immediate
154 - Factory Stock
$23.60Ver detalhes
BOX PC GRAY 6.89"L X 5"WPTK-18429-CBOX PC GRAY 6.89"L X 5"W3,900" (99,06mm)34,4in² (222cm²)Tampa incluída3 - Immediate
51 - Factory Stock
$23.60Ver detalhes
Published: 2018-05-24