NBF Series Enclosures

Bud Industries offers their NBF series of gasketed, all-plastic enclosures

Image of Bud Industries' NBF Series EnclosuresBud Industries' NBF series of gasketed, all-plastic enclosures have been designed to meet NEMA 1, 2, 4, 4x and IEC529-IP66 requirements, allowing them to be used in numerous wet, dirty and/or corrosive environments. The NBF series is designed for use in applications such as factory automation, network communication, and alternative energy. Available in five versions and produced out of ABS and Polycarbonate material, Bud offers 23 sizes from which to choose. All NBF Series enclosures include either two or three plastic latches, or two plastic latches and one stainless steel padlockable latch, depending on size. Internal panels (NBX) can be purchased as an accessory.

Features
  • Designed to IP66 of IEC 529 and NEMA 1, 2, 4, and 4x specifications
  • All-plastic construction including hinge pins
  • Stainless steel wall mounting brackets and hardware included
Applications
  • Control boxes
  • Facilities with wash down requirements
  • Corrosive environments
  • General factory environments

NBF Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
BOX ABS GRAY 5.9"L X 5.9"WNBF-32010BOX ABS GRAY 5.9"L X 5.9"W563 - Immediate
549 - Factory Stock
$12.80Ver detalhes
BOX ABS/PBT GRAY 5.11"L X 3.93"WNBF-32302BOX ABS/PBT GRAY 5.11"L X 3.93"W278 - Immediate
1239 - Factory Stock
$16.95Ver detalhes
BOX ABS GRAY 7.87"L X 5.9"WNBF-32012BOX ABS GRAY 7.87"L X 5.9"W1151 - Immediate
995 - Factory Stock
$17.10Ver detalhes
BOX ABS GRAY 11.81"L X 7.87"WNBF-32016BOX ABS GRAY 11.81"L X 7.87"W713 - Immediate
5679 - Factory Stock
$23.95Ver detalhes
BOX ABS GRAY 11.81"L X 7.87"WNBF-32018BOX ABS GRAY 11.81"L X 7.87"W259 - Immediate
570 - Factory Stock
$27.95Ver detalhes
Published: 2012-08-01