NBB Series Enclosures

Bud Industries' gasketed enclosures have been tested and approved to UL508-4x specifications

Image of BUD Industries' NBB Series EnclosuresMost of these Bud Industries' gasketed enclosures have been tested and approved to UL508-4x specifications, with a few being approved to UL50-4x. All enclosures meet NEMA 1, 2, 4, 4x, 12, 13 and IEC529-IP65 requirements, which allows them to be used in many wet, dirty and/or corrosive environments.

Design Features

  • Designed to IP65 of IEC 529 and NEMA 1, 2, 4, 4x, 12, and 13 specifications
  • UL listed to UL508-4x requirements

Indoor Versions

  • ABS plastic enclosures are molded out of light gray material with UL94-HB flammability rating (not UL listed)
  • ABS/PC blended plastic enclosures are molded out of light gray material with UL94-5VA flammability rating
  • Suggested service temperature range of -40°C to +70°C
  • Clear doors, for all models, are molded out of polycarbonate material with UL94-V0 flammability rating

Outdoor Versions

  • PC/PBT blended plastic enclosures are molded out of light gray material with UL94-5VA flammability rating and UV stabilized

NBB

ImagemNúmero de peça do fabricanteDescriçãoDesignCorÁrea (C x L)Available QuantityVer detalhes
BOX ABS/PC 10.75"L X 6.78"WNBB-10261BOX ABS/PC 10.75"L X 6.78"WPorta articulada, tampaCinza, tampa/porta transparente72,8in² (470cm²)48 - Immediate
160 - Factory Stock
Ver detalhes
BOX ABS/PC GRAY 5.90"L X 5.90"WNBB-10240BOX ABS/PC GRAY 5.90"L X 5.90"WPorta articulada, tampaCinza34,8in² (225cm²)288 - Immediate
871 - Factory Stock
Ver detalhes
BOX PLASTIC GRAY 5.90"L X 5.90"WNBB-15240BOX PLASTIC GRAY 5.90"L X 5.90"WPorta articulada, tampaCinza34,8in² (225cm²)304 - Immediate
4846 - Factory Stock
Ver detalhes
BOX ABS GRAY 13.01"L X 13"WNBB-22245BOX ABS GRAY 13.01"L X 13"WPorta articulada, tampaCinza169in² (1090cm²)34 - Immediate
295 - Factory Stock
Ver detalhes
BOX ABS GRAY 14.585"L X 10.640"WNBB-22251BOX ABS GRAY 14.585"L X 10.640"WPorta articulada, tampaCinza155in² (1000cm²)31 - Immediate
456 - Factory Stock
Ver detalhes
BOX PLASTIC GRY 11.28"L X 7.48"WNBB-15243BOX PLASTIC GRY 11.28"L X 7.48"WPorta articulada, tampaCinza84,3in² (544cm²)108 - Immediate
1885 - Factory Stock
Ver detalhes
BOX ABS/PC GRY 15.68"L X 11.73"WNBB-10247BOX ABS/PC GRY 15.68"L X 11.73"WPorta articulada, tampaCinza184in² (1187cm²)34 - Immediate
42 - Factory Stock
Ver detalhes
BOX ABS GRAY 10.75"L X 6.78"WNBB-22241BOX ABS GRAY 10.75"L X 6.78"WPorta articulada, tampaCinza72,8in² (470cm²)42 - Immediate
59 - Factory Stock
Ver detalhes
BOX ABS/PC 5.90"L X 5.90"WNBB-10260BOX ABS/PC 5.90"L X 5.90"WPorta articulada, tampaCinza, tampa/porta transparente34,8in² (225cm²)96 - Immediate
675 - Factory Stock
Ver detalhes
BOX ABS/PC 14.585"L X 10.640"WNBB-10251BOX ABS/PC 14.585"L X 10.640"WPorta articulada, tampaCinza155in² (1000cm²)15 - Immediate
116 - Factory Stock
Ver detalhes
BOX ABS/PC 14.585"L X 10.640"WNBB-10271BOX ABS/PC 14.585"L X 10.640"WPorta articulada, tampaCinza, tampa/porta transparente155in² (1000cm²)12 - Immediate
593 - Factory Stock
Ver detalhes
BOX ABS GRAY 11.28"L X 7.48"WNBB-22243BOX ABS GRAY 11.28"L X 7.48"WPorta articulada, tampaCinza84,3in² (544cm²)29 - Immediate
98 - Factory Stock
Ver detalhes
BOX ABS/PC GRAY 11.28"L X 7.48"WNBB-10243BOX ABS/PC GRAY 11.28"L X 7.48"WPorta articulada, tampaCinza84,3in² (544cm²)18 - Immediate
84 - Factory Stock
Ver detalhes
BOX ABS/PC GRAY 13.01"L X 13"WNBB-10245BOX ABS/PC GRAY 13.01"L X 13"WPorta articulada, tampaCinza169in² (1090cm²)4 - Immediate
110 - Factory Stock
Ver detalhes
BOX ABS GRAY 5.90"L X 5.90"WNBB-22240BOX ABS GRAY 5.90"L X 5.90"WPorta articulada, tampaCinza34,8in² (225cm²)2 - Immediate
155 - Factory Stock
Ver detalhes
BOX ABS GRAY 15.68"L X 11.73"WNBB-22247BOX ABS GRAY 15.68"L X 11.73"WPorta articulada, tampaCinza184in² (1187cm²)1 - Immediate
237 - Factory Stock
Ver detalhes
NEMA BOX POLY PTB BLEND (5.9 X 5NBB-15260NEMA BOX POLY PTB BLEND (5.9 X 5Tampa incluídaCinza claro34,9in² (225cm²)0 - Immediate
1617 - Factory Stock
Ver detalhes
BOX ABS/PC 11.28"L X 7.48"WNBB-10263BOX ABS/PC 11.28"L X 7.48"WPorta articulada, tampaCinza, tampa/porta transparente84,3in² (544cm²)0 - Immediate
127 - Factory Stock
Ver detalhes
BOX PLAS GRAY 15.68"L X 11.73"WNBB-15247BOX PLAS GRAY 15.68"L X 11.73"WPorta articulada, tampaCinza184in² (1187cm²)0 - Immediate
249 - Factory Stock
Ver detalhes
BOX ABS/PC 13.01"L X 13"WNBB-10265BOX ABS/PC 13.01"L X 13"WPorta articulada, tampaCinza, tampa/porta transparente169in² (1090cm²)0 - ImmediateVer detalhes
Published: 2013-10-09