DMB Series DIN Rail Mount Multi-Board Boxes

Bud Industries’ DMB series plastic PC mount terminal boxes with DIN rail mounting, snap-in multiple board capacity, and easy access to board terminals

Image of Bud Industries' DMB Series DIN Rail Mount Multi-Board BoxesBud Industries’ DMB series DIN rail mount multi-board boxes come in eight configurations and can accommodate six to 72 terminals. The DMB series boxes easily snap on or off a standard DIN rail. These boxes are made with UL94-V0 flammability rated PC/ABS material. Standard PCB and terminal covers are available.

PCB (DMB-477x-CB) and terminal connectors (DMB-4770-T3) are available for rear board location.

Features
  • Made of a durable UL94V-0 rated ABS/PC blend plastic housing
  • Suggested service temperature: -20°C to +70°C
  • Three levels of PC board mounting locations (PC boards not supplied)
  • Bottom level accepts PC board with modular type terminals on 0.2" centers
  • Removable terminal guards have snap-off tabs to match the number of terminals used
  • Snap-fit design allows tool-less assembly of all parts including PC boards
  • Snap-fit front cover is easily removable for machining or silk-screening
  • Optional clear and infrared polycarbonate covers available
  • Fits standard 35 mm DIN rail
  • Finish: light gray

DMB Series DIN Rail Mount Multi-Board Boxes

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BOX ABS/PC GRAY 3.55"L X 1.43"WDMB-4770BOX ABS/PC GRAY 3.55"L X 1.43"W1602 - Immediate$4.80Ver detalhes
BOX ABS/PC GRAY 3.55"L X 2.1"WDMB-4771BOX ABS/PC GRAY 3.55"L X 2.1"W1370 - Immediate$5.95Ver detalhes
BOX ABS/PC GRAY 3.55"L X 2.8"WDMB-4772BOX ABS/PC GRAY 3.55"L X 2.8"W0 - Immediate$7.20Ver detalhes
BOX ABS/PC GRAY 4.183"L X 3.55"WDMB-4773BOX ABS/PC GRAY 4.183"L X 3.55"W946 - Immediate$9.10Ver detalhes
BOX ABS/PC GRAY 6.28"L X 3.55"WDMB-4774BOX ABS/PC GRAY 6.28"L X 3.55"W411 - Immediate$10.80Ver detalhes
BOX ABS/PC GRAY 3.55"L X 0.713"WDMB-4769BOX ABS/PC GRAY 3.55"L X 0.713"W265 - Immediate
950 - Factory Stock
$4.20Ver detalhes
BOX ABS/PC GRAY 3.55"L X 3.29"WDMB-4775BOX ABS/PC GRAY 3.55"L X 3.29"W241 - Immediate
463 - Factory Stock
$7.90Ver detalhes
BOX ABS/PC GRAY 8.35"L X 3.55"WDMB-4778BOX ABS/PC GRAY 8.35"L X 3.55"W37 - Immediate
276 - Factory Stock
$13.10Ver detalhes

DMB Series Box Components

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CLEAR COVER FOR DMB-4771DMB-4771-CCCLEAR COVER FOR DMB-4771534 - Immediate
169 - Factory Stock
$1.20Ver detalhes
CLEAR COVER FOR DMB-4769DMB-4769-CCCLEAR COVER FOR DMB-47692 - Immediate
373 - Factory Stock
$0.90Ver detalhes
INFRA-RED COVER FOR DMB-4769DMB-4769-IRCINFRA-RED COVER FOR DMB-47691 - Immediate
165 - Factory Stock
$0.90Ver detalhes

DMB Series Terminal Block

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TERM BLK 3P SIDE 5.08MM PCB 2PCDMB-4770-T3TERM BLK 3P SIDE 5.08MM PCB 2PC185 - Immediate
276 - Factory Stock
$3.90Ver detalhes

DMB Series Prototyping Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BREADBOARD DIN RAIL MOUNT PTHDMB-4773-CBBREADBOARD DIN RAIL MOUNT PTH80 - Immediate
90 - Factory Stock
$12.40Ver detalhes
BREADBOARD GENERAL PURPOSE PTHDMB-4770-CBBREADBOARD GENERAL PURPOSE PTH282 - Immediate
26 - Factory Stock
$3.90Ver detalhes
BREADBOARD DIN RAIL MOUNT PTHDMB-4774-CBBREADBOARD DIN RAIL MOUNT PTH21 - Immediate
276 - Factory Stock
$18.40Ver detalhes
BREADBOARD DIN RAIL MOUNT PTHDMB-4772-CBBREADBOARD DIN RAIL MOUNT PTH89 - Immediate$7.80Ver detalhes
BREADBOARD DIN RAIL MOUNT PTHDMB-4771-CBBREADBOARD DIN RAIL MOUNT PTH214 - Immediate
85 - Factory Stock
$6.10Ver detalhes
BREADBOARD DIN RAIL MOUNT PTHDMB-4769-CBBREADBOARD DIN RAIL MOUNT PTH308 - Immediate$1.40Ver detalhes
Published: 2019-04-23