BT Series of PCB Enclosures

Bud Industries' BT series is ideal for PCB enclosures

Image of BUD Industries' BT Series Bud Industries' transparent Polycarbonate molded enclosures meet NEMA 1, 2, 4, 4X, 12, and 13 specifications and are ideal for PCB enclosures, test equipment, and other applications in the electrical and electronic industries. Available in a variety of sizes, these molded enclosures allow easy monitoring of displays, readouts and other devices.

Features
  • Transparent blue polycarbonate design reduces the need to remove cover to verify NEMA protection
  • Near complete transparency to blue, white, and near white displays
  • Designed to IEC52/IP65 and NEMA 1, 2, 4, 4X, 12, and 13 specifications
  • UL Listed to UL508-4x specifications (file# E194432)
  • Lap joint design combined with silicon gasket ensures protection against ingress of dust and splashing water
  • Internal guide slots for mounting PCB assemblies vertically on some models
  • Internal bosses allow mounting of PCBs horizontally or for connection of terminals etc, into threaded brass inserts
  • Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts
  • UV stabilized polycarbonate with UL94-V2 flammability rating

BT Series

ImagemNúmero de peça do fabricanteDescriçãoDesignÁrea (C x L)Available QuantityPreço
BOX PLAS TRN 11.83"L X 9.09"WBT-2742BOX PLAS TRN 11.83"L X 9.09"WTampa incluída107in² (690cm²)57 - Immediate
146 - Factory Stock
$84.60Ver detalhes
BOX PLAS TRN BLU 4.53"L X 3.54"WBT-2723BOX PLAS TRN BLU 4.53"L X 3.54"WTampa incluída16,0in² (103cm²)337 - Immediate
169 - Factory Stock
$15.60Ver detalhes
BOX PLAS TRN BLU 6.73"L X 4.76"WBT-2724BOX PLAS TRN BLU 6.73"L X 4.76"WTampa incluída32,1in² (207cm²)47 - Immediate
216 - Factory Stock
$22.80Ver detalhes
BOX PLAS TRN BLUE 9.45"L X 6.3"WBT-2740BOX PLAS TRN BLUE 9.45"L X 6.3"WTampa incluída59,5in² (384cm²)33 - Immediate
17 - Factory Stock
$36.50Ver detalhes
BOX PLAS TRN BLU 7.87"L X 4.72"WBT-2734BOX PLAS TRN BLU 7.87"L X 4.72"WTampa incluída37,2in² (240cm²)9 - Immediate
197 - Factory Stock
$26.00Ver detalhes
BOX PLAS TRN BLU 6.73"L X 4.76"WBT-2727BOX PLAS TRN BLU 6.73"L X 4.76"WTampa incluída32,1in² (207cm²)18 - Immediate$26.70Ver detalhes
BOX PLAS TRN BLU 8.74"L X 5.74"WBT-2725BOX PLAS TRN BLU 8.74"L X 5.74"WTampa incluída50,2in² (324cm²)7 - Immediate
231 - Factory Stock
$30.10Ver detalhes
Published: 2013-10-09