ANS Series Enclosures

The ANS series from Bud Industries is used in sensitive electronic components requiring EMI/RFI shielding

Image of Bud Industries' ANS Series EnclosuresBud Industries’ ANS series has many extra features that enhance its benefits. In addition to improved sealing, the location of the closure screws on the outside provides extra internal space for full-board or component-mounting capabilities.

Features
  • Rugged #ADC-12 die cast aluminum alloy
  • Thick wall (0.098 inch, 2.5 mm) construction provides strength and rigidity for heavy duty applications
  • One-piece molded outer Silicone gasket provides reliable and long lasting selaing to meet NEMA 4X and IP65 requirements
  • Second wire-mesh with sponge rubber gasket provides excellent EMI/RFI protection
  • Captive cover assembly screws (M4) are located outside the sealing area
  • Available in natural finish or in smooth black powder-coat finish
  • Recessed area on cover surface for decals
  • Easily machined and modified to your particular requirements
Applications
  • Sensitive electronic components requiring EMI/RFI shielding
  • Instrument and meter cases
  • Junction boxes
  • Marine and swimming pool applications
  • Wet and dirty industrial applications
  • Wash-down environments

ANS Series

ImagemNúmero de peça do fabricanteDescriçãoAlturaÁrea (C x L)Available QuantityPreço
BOX ALUM NAT 10.79"L X 6.81"WANS-3811BOX ALUM NAT 10.79"L X 6.81"W3,937" (100,00mm)73,5in² (474cm²)344 - Immediate$64.45Ver detalhes
BOX ALUM BLACK 10.79"L X 6.81"WANS-3811-BBOX ALUM BLACK 10.79"L X 6.81"W3,937" (100,00mm)73,5in² (474cm²)115 - Immediate
461 - Factory Stock
$78.00Ver detalhes
BOX ALUM NATURAL 7.87"L X 5.91"WANS-3819BOX ALUM NATURAL 7.87"L X 5.91"W2,953" (75,00mm)46,5in² (300cm²)68 - Immediate
25 - Factory Stock
$53.10Ver detalhes
BOX ALUM NAT 10.79"L X 6.81"WANS-3809BOX ALUM NAT 10.79"L X 6.81"W2,598" (66,00mm)73,5in² (474cm²)32 - Immediate
185 - Factory Stock
$57.50Ver detalhes
BOX ALUM NAT 10.32"L X 7.17"WANS-3833BOX ALUM NAT 10.32"L X 7.17"W2,165" (55,00mm)73,9in² (477cm²)180 - Immediate$83.00Ver detalhes
BOX ALUM BLACK 10.79"L X 6.81"WANS-3809-BBOX ALUM BLACK 10.79"L X 6.81"W2,598" (66,00mm)73,5in² (474cm²)21 - Immediate
316 - Factory Stock
$69.80Ver detalhes
BOX ALUM NATURAL 7.87"L X 5.91"WANS-3817BOX ALUM NATURAL 7.87"L X 5.91"W1,969" (50,00mm)46,5in² (300cm²)12 - Immediate
96 - Factory Stock
$48.00Ver detalhes
BOX ALUM NATURAL 6.38"L X 6.38"WANS-3827BOX ALUM NATURAL 6.38"L X 6.38"W3,150" (80,00mm)40,7in² (263cm²)7 - Immediate
98 - Factory Stock
$64.90Ver detalhes
BOX ALUM BLACK 7.87"L X 5.91"WANS-3819-BBOX ALUM BLACK 7.87"L X 5.91"W2,953" (75,00mm)46,5in² (300cm²)2 - Immediate
540 - Factory Stock
$65.30Ver detalhes
BOX ALUM NATURAL 7.95"L X 5.59"WANS-3831BOX ALUM NATURAL 7.95"L X 5.59"W3,150" (80,00mm)44,3in² (286cm²)3 - Immediate
322 - Factory Stock
$69.10Ver detalhes
BOX ALUM NATURAL 3.79"L X 3.79"WANS-3801BOX ALUM NATURAL 3.79"L X 3.79"W1,772" (45,00mm)14,2in² (92cm²)1 - Immediate
663 - Factory Stock
$17.80Ver detalhes
BOX ALUM NATURAL 3.79"L X 3.79"WANS-3803BOX ALUM NATURAL 3.79"L X 3.79"W2,638" (67,00mm)14,2in² (92cm²)2 - Immediate
34 - Factory Stock
$19.10Ver detalhes
BOX ALUM BLACK 3.79"L X 3.79"WANS-3801-BBOX ALUM BLACK 3.79"L X 3.79"W1,772" (45,00mm)14,2in² (92cm²)1 - Immediate
119 - Factory Stock
$22.70Ver detalhes
BOX ALUM BLACK 3.79"L X 3.79"WANS-3803-BBOX ALUM BLACK 3.79"L X 3.79"W2,638" (67,00mm)14,2in² (92cm²)0 - Immediate
22 - Factory Stock
$24.50Ver detalhes
BOX ALUM NATURAL 5.91"L X 3.94"WANS-3813BOX ALUM NATURAL 5.91"L X 3.94"W1,969" (50,00mm)23,2in² (150cm²)1 - Immediate
578 - Factory Stock
$26.20Ver detalhes
BOX ALUM NATURAL 5.91"L X 3.94"WANS-3815BOX ALUM NATURAL 5.91"L X 3.94"W2,953" (75,00mm)23,2in² (150cm²)2 - Immediate
98 - Factory Stock
$31.10Ver detalhes
BOX ALUM NATURAL 7.56"L X 3.78"WANS-3807BOX ALUM NATURAL 7.56"L X 3.78"W2,638" (67,00mm)28,6in² (185cm²)4 - Immediate
232 - Factory Stock
$31.60Ver detalhes
BOX ALUM BLACK 5.91"L X 3.94"WANS-3813-BBOX ALUM BLACK 5.91"L X 3.94"W1,969" (50,00mm)23,2in² (150cm²)1 - Immediate
94 - Factory Stock
$33.00Ver detalhes
BOX ALUM BLACK 7.56"L X 3.78"WANS-3805-BBOX ALUM BLACK 7.56"L X 3.78"W1,772" (45,00mm)28,6in² (185cm²)3 - Immediate
163 - Factory Stock
$36.00Ver detalhes
BOX ALUM NATURAL 5.98"L X 4.41"WANS-3821BOX ALUM NATURAL 5.98"L X 4.41"W1,181" (30,00mm)26,3in² (170cm²)1 - Immediate
13 - Factory Stock
$36.60Ver detalhes
Published: 2012-06-29