AIO Series Enclosure with Cover Window
Bud Industries’ enclosures feature a split cover that allows visibility into the enclosure while also covering it
Bud Industries’ AIO series enclosures with all-in-one dual doors include a preinstalled large clear door and a plastic mounting panel that has been molded to prevent any water or dust penetration in compliance with IP66 testing. The covers are easily removable. The split cover design allows visibility into the enclosure while also covering it. The clear door is perfect for timers or meters that may have to be reset.
- Sturdy enclosure with dual doors including a preinstalled large clear door and plastic mounting panel
- Body made of gray ABS
- Clear large front window door
- UL-94 HB flammability rating
- Suitable for indoor use
- Service temperature: -40°C to +110°C
- Continuous gasket on both clear and main door
- The hinge connecting pins and latches are made of stainless steel and ABS plastic to prevent rust
- Meets IP66 testing
- Instrument enclosures
- Electric control housings
- Terminal wiring enclosures
- For use with meters or timers
- Ideal for use in applications with high temperatures or highly corrosive environments
AIO Series Enclosure with Cover Window
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | AIO-11111 | BOX ABS 13.78"LX9.84"W X 0.13" H | 31 - Immediate 152 - Factory Stock | $45.60 | Ver detalhes |
![]() | ![]() | AIO-11112 | BOX ABS 13.78"LX9.84"W X 0.13" H | 28 - Immediate 58 - Factory Stock | $46.40 | Ver detalhes |
Accessories
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | NBX-10922 | MOUNTING BRACKETS NBA/NBB SERIES | 769 - Immediate 496 - Factory Stock | $9.00 | Ver detalhes |