Smart Displays Parallel Interface (4, 8 Characters)
Broadcom's alphanumeric smart displays are extremely reliable with a long life-expectancy
Broadcom offers high-quality alphanumeric smart displays to meet a wide range of applications and requirements. An ASIC driver incorporated into the display simplifies design effort significantly. The smart displays are LED technology-based and are extremely reliable with a long life-expectancy. They are resistant to extreme weather conditions and to mechanical vibration and shock, making them suitable for industrial applications where maintenance resources are scarce. They are also suitable for consumer markets where the need for aesthetics and product differentiation provides a competitive edge to the customers’ end products. Broadcom is currently the only supplier in the world for smart displays.
- Seven to eight bus lines for data
- Available in plastic package (HDLx-1414/2416/3416, HDSP-21xx, HDSP-25xx at 5 V); ceramic/glass package (HDSP-213x at 5 V)
- Fixed character map 128 ASCII with sixteen user-definable characters stored into programmable ROM
- Character flashing (individual) and blinking of all characters to highlight message
- Scrolling capability; smooth information presentation
- Eight brightness level control with pre-set startup value for lower power consumption and to achieve best viewing clarity with maximum contrast
- Blank function display
- Self-test function to check IC driver and LED functionality (for eight-character displays)
- Stackable in x- and y-direction, making them ideal for high character count displays
- Industrial equipment
- Networking
- Avionics/military
- Consumer
- Medical equipment
- Transportation
- Computers and peripherals
Plastic Four Character Displays
| Imagem | Número de peça do fabricante | Descrição | Conexão interna | Configuração | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HDLO-1414 | DISPLAY 5X7 0.15" 4CHAR RED | - | 5 x 7 | 9 - Immediate | $50.50 | Ver detalhes |
![]() | ![]() | HDLO-2416 | LED DISPLAY 5X7 5MM 4CHAR HE RED | - | 5 x 7 | 2377 - Immediate | $50.40 | Ver detalhes |
![]() | ![]() | HDLO-3416 | DISPLAY 5X7 0.27" 4CHAR RED | - | 5 x 7 | 0 - Immediate | $55.09 | Ver detalhes |
![]() | ![]() | HDLU-1414 | DISPLAY 5X7 0.15" 4CHAR LOW PWR | - | 5 x 7 | 0 - Immediate | $54.30 | Ver detalhes |
![]() | ![]() | HDLU-2416 | LED DISPLAY 5X7 4CHAR 5MM RED | - | 5 x 7 | 81 - Immediate | $53.65 | Ver detalhes |
Plastic Eight Character Displays
| Imagem | Número de peça do fabricante | Descrição | Cor | Configuração | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HDSP-2112 | LED DISPLAY 5X7 8CHAR 5MM HE RED | Vermelho | 5 x 7 | 140 - Immediate | $73.24 | Ver detalhes |
![]() | ![]() | HDSP-2111 | LED DISPLAY 5X7 8CHAR 5MM YLW | Amarelo | 5 x 7 | 75 - Immediate | $72.72 | Ver detalhes |
![]() | ![]() | HDSP-2113 | LED DISPLAY 5X7 8CHAR 5MM GREEN | Verde | 5 x 7 | 0 - Immediate | $72.31 | Ver detalhes |
![]() | ![]() | HDSP-2534 | LED DISPLAY 5X7 8CHAR 5MM RED | Vermelho | 5 x 7 | 428 - Immediate | $81.70 | Ver detalhes |
![]() | ![]() | HDSP-2532 | LED DISPLAY 5X7 8CHAR 5MM HE RED | Vermelho | 5 x 7 | 524 - Immediate | $76.23 | Ver detalhes |
![]() | ![]() | HDSP-2531 | LED DISPLAY 5X7 8CHAR 5MM YLW | Amarelo | 5 x 7 | 1194 - Immediate | $76.32 | Ver detalhes |
![]() | ![]() | HDSP-2533 | LED DISPLAY 5X7 8CHAR 5MM GREEN | Verde | 5 x 7 | 602 - Immediate | $75.37 | Ver detalhes |
Ceramic/glass Eight Character Displays
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | HDSP-2131 | DISPLAY 5X7 8DIGIT .2" 32DIP YLW | 0 - Immediate | $367.02 | Ver detalhes |
![]() | ![]() | HDSP-2132 | DISPLAY 5X7 8DIGIT .2" 32DIP RED | 20 - Immediate | $367.05 | Ver detalhes |
![]() | ![]() | HDSP-2133 | DISPLAY 5X7 8DIGIT .2" 32DIP GRN | 0 - Immediate | $367.06 | Ver detalhes |