HCPL-90xx/HCPL09xx High Speed Digital Isolators

Broadcom's HCPL-90xx and HCPL-09xx CMOS high speed digital isolators for use in a variety of applications

Image of Broadcom's HCPL-90xx/HCPL09xx High Speed Digital Isolators Broadcom's HCPL-90xx and HCPL-09xx CMOS digital isolators feature high speed performance and excellent transient immunity specifications. The symmetric magnetic coupling barrier gives these devices a typical pulse width distortion of 2 ns, a typical propagation delay skew of 4 ns, and 100 Mbaud data rate, making them the industry's fastest digital isolators.

The single channel digital isolators (HCPL-9000/-0900) features an active-low logic output enable. The dual channel digital isolators are configured as unidirectional (HCPL-9030/-0930) and bidirectional (HCPL-9031/-0931), operating in full duplex mode making it ideal for digital fieldbus applications.

The quad channel digital isolators are configured as unidirectional (HCPL-900J/-090J), two channels in one direction and two channels in opposite direction (HCPL-901J/-091J), and one channel in one direction and three channels in opposite direction (HCPL-902J/-092J). This high channel density make them ideally suited to isolating data conversion devices, parallel buses, and peripheral interfaces.

Features
  • +3.3 V and +5 V TTL/CMOS compatible
  • 3 ns max pulse width distortion
  • 6 ns max propagation delay skew
  • 15 ns max propagation delay
  • High speed: 100 MBd
  • 15 kV/μs min common mode rejection
  • Tri-state output (HCPL-9000/-0900)
  • 2500 VRMS isolation
  • UL1577 and IEC 61010-1 approved
Applications
  • Digital fieldbus isolation
  • Multiplexed data transmission
  • Computer peripheral interface
  • High speed digital systems
  • Isolated data interfaces
  • Logic level shifting

HCPL-90xx and HCPL09xx High Speed Digital Isolators

ImagemNúmero de peça do fabricanteDescriçãoTipo de canalTensão - IsolaçãoAvailable QuantityPreçoVer detalhes
DGTL ISOLTR 2.5KV 1CH GP 8-SOICHCPL-0900DGTL ISOLTR 2.5KV 1CH GP 8-SOICUnidirecional2500Vrms206 - Immediate$95.81Ver detalhes
DGTL ISOLTR 2.5KV 1CH GP 8-SOICHCPL-0900-000EDGTL ISOLTR 2.5KV 1CH GP 8-SOICUnidirecional2500Vrms739 - Immediate$9.47Ver detalhes
DGTL ISOLTR 2.5KV 4CH GP 16-SOICHCPL-090JDGTL ISOLTR 2.5KV 4CH GP 16-SOICUnidirecional2500Vrms134 - Immediate$101.73Ver detalhes
DGTL ISOLTR 2.5KV 4CH GP 16-SOICHCPL-090J-000EDGTL ISOLTR 2.5KV 4CH GP 16-SOICUnidirecional2500Vrms936 - Immediate$19.97Ver detalhes
DGTL ISOLTR 2.5KV 4CH GP 16-SOICHCPL-090J-500EDGTL ISOLTR 2.5KV 4CH GP 16-SOICUnidirecional2500Vrms2228 - Immediate$20.03Ver detalhes
DGTL ISOLTR 2.5KV 4CH GP 16-SOICHCPL-091J-000EDGTL ISOLTR 2.5KV 4CH GP 16-SOICUnidirecional2500Vrms0 - Immediate$19.97Ver detalhes
DGTL ISOLTR 2.5KV 4CH GP 16-SOICHCPL-092J-000EDGTL ISOLTR 2.5KV 4CH GP 16-SOICUnidirecional2500Vrms0 - Immediate$19.97Ver detalhes
DGTL ISOLTR 2.5KV 2CH GP 8-SOICHCPL-0930DGTL ISOLTR 2.5KV 2CH GP 8-SOICUnidirecional2500Vrms402 - Immediate$99.72Ver detalhes
DGTL ISOLTR 2.5KV 2CH GP 8-SOICHCPL-0930-000EDGTL ISOLTR 2.5KV 2CH GP 8-SOICUnidirecional2500Vrms0 - Immediate$11.76Ver detalhes
DGTL ISOLTR 2.5KV 2CH GP 8-SOICHCPL-0931DGTL ISOLTR 2.5KV 2CH GP 8-SOICUnidirecional2500Vrms46 - Immediate$84.76Ver detalhes
DGTL ISOLTR 2.5KV 2CH GP 8-SOICHCPL-0931-000EDGTL ISOLTR 2.5KV 2CH GP 8-SOICUnidirecional2500Vrms305 - Immediate$11.76Ver detalhes
DGTL ISOLTR 2.5KV 2CH GP 8-SOICHCPL-0931-500EDGTL ISOLTR 2.5KV 2CH GP 8-SOICUnidirecional2500Vrms64 - Immediate$11.82Ver detalhes
DGTL ISOLTR 2.5KV 1CH GP 8-DIPHCPL-9000-000EDGTL ISOLTR 2.5KV 1CH GP 8-DIPUnidirecional2500Vrms287 - Immediate$25.61Ver detalhes
DGTL ISOLTR 2.5KV 4CH GP 16-SOICHCPL-900J-000EDGTL ISOLTR 2.5KV 4CH GP 16-SOICUnidirecional2500Vrms317 - Immediate$19.97Ver detalhes
DGTL ISOLTR 2.5KV 4CH GP 16-SOICHCPL-901J-000EDGTL ISOLTR 2.5KV 4CH GP 16-SOICUnidirecional2500Vrms143 - Immediate$19.97Ver detalhes
DGTL ISOLTR 2.5KV 4CH GP 16-SOICHCPL-902J-000EDGTL ISOLTR 2.5KV 4CH GP 16-SOICUnidirecional2500Vrms300 - Immediate$20.57Ver detalhes
DGTL ISOLTR 2.5KV 2CH GP 8-DIPHCPL-9030DGTL ISOLTR 2.5KV 2CH GP 8-DIPUnidirecional2500Vrms100 - Immediate$59.29Ver detalhes
DGTL ISOLTR 2.5KV 2CH GP 8-DIPHCPL-9030-000EDGTL ISOLTR 2.5KV 2CH GP 8-DIPUnidirecional2500Vrms412 - Immediate$23.40Ver detalhes
DGTL ISOLTR 2.5KV 2CH GP 8-DIPHCPL-9031-000EDGTL ISOLTR 2.5KV 2CH GP 8-DIPUnidirecional2500Vrms477 - Immediate$28.78Ver detalhes
Published: 2017-06-20