AFBR-S20N1N256 Qneo NIR Spectrometer

Broadcom's neat NIR spectrometer enables accurate measurement between 950 nm and 1700 nm

Image of Broadcom AFBR-S20N1N256 Qneo NIR SpectrometerEquipped with an uncooled InGaAs sensor array, Broadcom's AFBR-S20N1N256 Qneo neat NIR spectrometer enables professional measurement between 950 nm and 1700 nm.

The Qneo features a rugged setup that combines high resistance in industrial environments and high optical performance on a footprint smaller than a credit card. Grating-based spectroscopy is an ideal method to investigate the infrared spectral range. The optical setup with the uncooled 256 pixel sensor array offers reliable measurements with high stray light suppression. The Qneo NIR spectrometer can now cover applications where small dimensions but professional measurements are essential. This NIR sensor offers both affordability and easy integration.

Features
  • High sensitivity
  • Low temperature dependency
  • Stable long-term performance
  • Ultra-compact design
  • Powerful onboard electronics
Applications
  • Agricultural analysis
  • Food safety
  • Chemical analysis
  • Quality control
  • Petrochemical analysis
  • Environmental analysis
  • Biomedical applications
  • Pharmaceutical analysis
  • Process control and monitoring

AFBR-S20N1N256 Qneo NIR Spectrometer

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SPECTR QNEO NIR 256P 900-1700AFBR-S20N1N256SPECTR QNEO NIR 256P 900-17002 - Immediate$4,740.82Ver detalhes
Published: 2021-09-16