AFBR-POCxxxL Optical Power Converter

Broadcom's AFBR-POCxxxL optical power converters for highly demanding industrial environment applications

Image of Broadcom's AFBR-POCxxxL Optical Power Converter Broadcom's AFBR-POCxxxL converts optical power to electrical power for applications requiring complete electrical isolation in highly demanding industrial environments and applications. AFBR-POCxxxL is an excellent choice for powering electronic circuitry where electrical-wired solutions are not feasible due to high voltage, electromagnetic inductance, or strong magnetic fields.

AFBR-POCxxxL is a multi-junction compound semiconductor device that provides operating voltages for typical 3 VDC or 5 VDC applications, depending on the chip structure selected.

The AFBR-POCx04L optical power converters provide a typical output voltage level of 3.7 V supporting most 3 VDC applications. The AFBR-POCx06L parts support most 5 VDC applications by providing a typical electrical output voltage level of 5.6 V.

Features
  • RoHS compliant
  • Fully isolated Power over Fiber (PoF) solution that efficiently converts optical power to electrical power
  • Different converter output characteristics are available for a perfect match with target applications
  • Supplies typically 600 mW of electrical power
  • Operating temperature range of -40°C to +85°C
  • Available with threaded ST and FC ports for MM fibers
  • Easy heat sink mounting for thermal control
  • Threaded ST port for easy panel mount
Applications
  • High voltage current sensors and transducers
  • E-field and H-field probes
  • MRI/RF imaging coils and patient monitoring equipment
  • Power conditioning circuitry
  • Wireless transmitters
  • Aircraft sensors and transducers

AFBR-POCxxxL Optical Power Converter

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
OPTOISO OPTICAL POWER CONVERTERAFBR-POC204LOPTOISO OPTICAL POWER CONVERTER0 - Immediate$550.48Ver detalhes
OPTOISO OPTICAL POWER CONVERTERAFBR-POC206LOPTOISO OPTICAL POWER CONVERTER0 - Immediate$623.09Ver detalhes
OPTOISO OPTICAL POWER CONVERTERAFBR-POC404LOPTOISO OPTICAL POWER CONVERTER22 - Immediate
10 - Marketplace
$623.09Ver detalhes
OPTOISO OPTICAL POWER CONVERTERAFBR-POC406LOPTOISO OPTICAL POWER CONVERTER7 - Immediate$623.09Ver detalhes
Published: 2018-05-03