ACPL-C740 Optically Isolated Sigma-Delta Modulator

Broadcom’s 20 MHz internal clock modulator converts an analog signal into a high-speed data stream

Image of Broadcom ACPL-C740 Optically Isolated Sigma-Delta ModulatorThe Broadcom ACPL-C740 is a 1-bit, second-order sigma-delta (Σ-Δ) modulator that converts an analog input signal into a high-speed data stream with galvanic isolation based on optical coupling technology. The ACPL-C740 operates from a 5 V power supply with a dynamic range of 86 dB and an appropriate digital filter. The differential inputs of ±200 mV (full-scale ±320 mV) are ideal for direct connection to shunt resistors or other low-level signal sources in applications, such as motor phase current measurement.

The analog input is continuously sampled by a means of sigma-delta over-sampling using an onboard clock. The signal information is contained in the modulator data, as a density of ones with a data rate of 20 MHz, and the data are encoded and transmitted across the isolation boundary where they are recovered and decoded into a high-speed data stream of digital ones and zeros. The original signal information can be reconstructed with a digital filter. The serial interface for data and clock has a wide supply range of 3 V to 5.5 V.

Combined with superior optical-coupling technology, the modulator delivers high noise margins and excellent immunity against isolation-mode transients. With 0.5 mm minimum distance through insulation (DTI), the ACPL-C740 provides reliable reinforced insulation and high working insulation voltage, which is suitable for fail-safe designs. This outstanding isolation performance is superior to alternatives, including devices based on capacitive or magnetic coupling with DTI in the micrometer range. Offered in a stretched SO-8 (SSO-8) package, the isolated ADC delivers the reliability, small size, superior isolation, and over-temperature performance that motor drive designers need to accurately measure current at a much lower price compared to traditional current transducers.

Features
  • Superior optical isolation and insulation
  • 20 MHz internal clock
  • 1-bit, second-order sigma-delta modulator
  • 16 bits resolution no missing codes (12 bits ENOB)
  • 86 dB SNR
  • 1 μV/°C maximum offset drift
  • ±1% gain error
  • Internal reference voltage
  • ±200 mV linear range with single 5 V supply (±320 mV full scale)
  • 3 V to 5.5 V wide supply range for digital interface
  • Operating temperature range: –40°C to +110°C
  • SSO-8 package
  • 25 kV/μs common-mode transient immunity
  • Safety and regulatory approvals:
    • IEC/EN/DIN EN 60747-5-5: 1414 Vpeak working insulation voltage
    • UL 1577: 5000 VRMS/1 min isolation voltage
    • CSA: Component Acceptance Notice #5
Applications
  • Servo drives and motors
  • Motor phase and rail current sensing
  • Power inverter current sensing
  • Industrial process control
  • Data acquisition systems
  • General purpose current sensing
  • Traditional current transducer replacements

ACPL-C740 Optically Isolated Sigma-Delta Modulator

ImagemNúmero de peça do fabricanteDescriçãoResolução (Bits)Available QuantityPreçoVer detalhes
IC MODULATOR 16BIT 8SO STRETCHEDACPL-C740-500EIC MODULATOR 16BIT 8SO STRETCHED16 b2906 - Immediate$6.19Ver detalhes
Published: 2019-06-03