5 mm Infrared (IR) Through-Hole LED Lamps

Broadcom's HR5P-Nxxx-00000 series IR LEDs are easy to use and can be mounted on PCBs using standard TTW process

Image of Broadcom's 5 mm Infra-Red Through-Hole LED Lamps Broadcom's HR5P-Nxxx-00000 series of 5 mm round IR LEDs are offered in industrial standard 5 mm through-hole lamps. These LEDs are easy to use and can be mounted on the printed circuit board (PCB) using a standard through-the-wave (TTW) process. These products are available in 850 nm and 940 nm peak wavelength as well as viewing angle ranging from 30° to 50°.

The above features make the HR5P-Nxxx-00000 suitable for a wide variety of applications, such as smart meters, remote controls, and more. These products offer cost-effective solutions while providing superior performance and uniform illumination pattern.

Features
  • Available in 850 nm and 940 nm peak wavelength
  • Available in 30° and 50° viewing angles
  • Untinted, non-diffused
  • Low power consumption
  • Easy assembly
Applications
  • Remote controls in home appliances
  • Smart utility meters
  • Light curtains in industrial automation
  • Smoke detectors

5 mm Infrared Through-Hole LED Lamps

ImagemNúmero de peça do fabricanteDescriçãoComprimento de ondaTensão - Direta (Vf) (típ.)Ângulo de visãoAvailable QuantityPreçoVer detalhes
IR LAMP,5MM, 850NM,30DEGHR5P-N1CA-00000IR LAMP,5MM, 850NM,30DEG850nm1,66V30°887 - Immediate$0.93Ver detalhes
IR LAMP,5MM, 850NM,30DEGHR5P-N1CB-00000IR LAMP,5MM, 850NM,30DEG850nm1,58V30°0 - Immediate$1.01Ver detalhes
IR LAMP,5MM, 940NM,30DEGHR5P-N4CA-00000IR LAMP,5MM, 940NM,30DEG940nm1,52V30°1601 - Immediate$0.93Ver detalhes
IR LAMP,5MM, 940NM,30DEGHR5P-N4CB-00000IR LAMP,5MM, 940NM,30DEG940nm1,42V30°0 - Immediate$1.01Ver detalhes
IR LAMP,5MM, 850NM,50DEGHR5P-N1FA-00000IR LAMP,5MM, 850NM,50DEG850nm1,66V50°10955 - Immediate$0.93Ver detalhes
IR LAMP,5MM, 850NM,50DEGHR5P-N1FB-00000IR LAMP,5MM, 850NM,50DEG850nm1,58V50°0 - Immediate$1.01Ver detalhes
IR LAMP,5MM, 940NM,50DEGHR5P-N4FA-00000IR LAMP,5MM, 940NM,50DEG940nm1,52V50°10843 - Immediate$0.93Ver detalhes
IR LAMP,5MM, 940NM,50DEGHR5P-N4FB-00000IR LAMP,5MM, 940NM,50DEG940nm1,42V50°741 - Immediate$1.01Ver detalhes
Published: 2019-10-17