ToughStripe® Floor Marking Tape

Brady floor marking tape provides highly effective identification, uncompromising durability, and easy application

Image of Brady ToughStripe® Floor Marking TapeEstablish a cleaner, safer, more efficient and more visual facility with Brady floor tape. The tape is available in a variety of colors and patterns. Highly effective identification, easy application, uncompromising durability, and compliance with OSHA and ANSI standards for floor marking are a few of the benefits. Stick it to smooth, gritty, ice-cold, heat-soaked, washed-down, dried-up, forklift-bruising, and high-foot-traffic floors.

Features
  • Suitable for indoor and dry environments
  • Lasts up to three years, yet removable as needed
  • Tapes available in two-color stripes
  • UL approved; CSA accepted
Applications
  • Aisles
  • Traffic lanes
  • Work cell outlines
  • QA inspection areas
  • Hazard areas
  • Equipment storage areas
  • Material storage areas
  • Defect, scrap, or rework areas
  • “Keep clear” zones

ToughStripe® Floor Marking Tape

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
2" X 100' B514 YELLOW FLOOR TAPE1043122" X 100' B514 YELLOW FLOOR TAPE1 - Immediate$63.99Ver detalhes
2" X 5" B514 YELLOW FLOOR LS 20P1044332" X 5" B514 YELLOW FLOOR LS 20P1 - Immediate$39.49Ver detalhes
2" X 100' B514 BLK/YLW FLOOR TAP1043172" X 100' B514 BLK/YLW FLOOR TAP1 - Immediate$63.99Ver detalhes
2" X 100' B514 BLUE FLOOR TAPE1043142" X 100' B514 BLUE FLOOR TAPE0 - Immediate$63.99Ver detalhes
Published: 2025-02-25