i4311 Series Portable Industrial Label Printer

Brady industrial label printers offer benchtop-grade performance in a fully portable, cordless form

Image of Brady i4311 Series Portable Industrial Label PrinterThe Brady i4311 series redefines on-site labeling by delivering the power of a benchtop printer in a fully portable, cordless form. Designed for industrial environments, it eliminates wasted trips to stationary print stations by enabling high-volume, high-quality label production directly at the point of work. With a rugged design, intuitive touchscreen interface, and an all-day swappable battery system, the i4311 keeps teams productive, accurate, and mobile.

Features

  • Cordless portable printing capable of producing 0.25" to 4" wide labels anywhere
  • All-day battery performance with up to 5,000 labels per charge and fast charging from 0% to 100% in 3.5 hours; battery is swappable
  • Durable industrial construction designed to withstand typical industrial wear and tear
  • Large 7" touchscreen with color icons and clear navigation instructions
  • LabelSense™ technology for automated material setup and calibration
  • Fill and Print templates that allow data entry and printing directly on the device
  • Ergonomic carrying handle for easy and balanced transportation

Applications

  • Electrical and datacom labeling, such as wires, control panels, server racks, and equipment identification
  • Contractor and field service use, including on site commissioning, arc flash labeling, and mobile inventory tasks
  • OEM and manufacturing environments needing equipment identification, compliance labeling, and efficient production line labeling
  • Safety and facility management tasks, including safety signage, 5S/Lean visuals, pipe markers, and bin/equipment labels
  • Harsh and specialized environments requiring durable outdoor materials, chemical resistance, low halide options, or cryogenic capable labeling

i4311 Series Labels

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novo na DigiKey
B30C-500-595-PK X 100 FT FIT
B30C-500-595-PKB30C-500-595-PK X 100 FT FIT0 - Immediate$119.74Ver detalhes
Novo na DigiKey
B30C-1125-595-PK  X 100 FT FIT
B30C-1125-595-PKB30C-1125-595-PK X 100 FT FIT0 - Immediate$177.94Ver detalhes
Novo na DigiKey
B30C-2250-595-PK X 100 FT FIT
B30C-2250-595-PKB30C-2250-595-PK X 100 FT FIT0 - Immediate$234.28Ver detalhes
Novo na DigiKey
B30C-4000-595-PK X 100 FT FIT
B30C-4000-595-PKB30C-4000-595-PK X 100 FT FIT0 - Immediate$316.39Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoTipo de acessórioAvailable QuantityPreçoVer detalhes
Novos produtos
USB-C CABLE FOR I4311 PRINTER 5F
USB-C-CABLEUSB-C CABLE FOR I4311 PRINTER 5FCabo USB0 - Immediate$21.93Ver detalhes
Published: 2026-03-18