SRP70xxAA and SRP1038AA Shielded Power Inductors

Bourns' automotive-grade high-current shielded power inductor series meet high current density and high-temperature requirements

Image of Bourns SRP70xxAA Shielded Power InductorBourns Magnetics' model SRP7028AA, SRP7050AA, and SRP1038AA automotive-grade high-current shielded power inductor series are designed to meet today’s high current density and the high-temperature requirements of various electronic applications. These inductor series are manufactured with a metal alloy powder core featuring low DC resistance, high heating/saturation current, low buzz noise, excellent temperature stability, and shielded construction for low magnetic field radiation.

Bourns previously released a similar design, the model SRP7028A, SRP7050TA, and SRP1038A high-current shielded power inductor series manufactured with a carbonyl iron powder core. Compared to that design, the model SRP7028AA, SRP7050AA, and SRP1038AA series feature lower DCR, higher IRMS current, and a more robust core structure. The model SRP7028A, SRP7050TA, and SRP1038A series also have a higher saturation current rating.

The model SRP7028AA, SRP7050AA, and SRP1038AA are AEC-Q200 compliant with an operating temperature range from -55°C to +155°C and are well suited for DC/DC converters and power supplies in consumer, industrial, and telecom electronics applications in which higher inductor reliability may be required.

Features
  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • Low buzz noise
  • AEC-Q200 compliant
  • RoHS compliant and halogen-free
  • Automotive-grade

SRP7028AA Shielded Power Inductors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 10UH 4A 68 MOHM SMDSRP7028AA-100MFIXED IND 10UH 4A 68 MOHM SMD1005 - Immediate$1.16Ver detalhes
FIXED IND 15UH 3A 140 MOHM SMDSRP7028AA-150MFIXED IND 15UH 3A 140 MOHM SMD581 - Immediate$1.16Ver detalhes
FIXED IND 1UH 12A 7.4 MOHM SMDSRP7028AA-1R0MFIXED IND 1UH 12A 7.4 MOHM SMD1086 - Immediate$1.11Ver detalhes
FIXED IND 1.2UH 10A 9.5 MOHM SMDSRP7028AA-1R2MFIXED IND 1.2UH 10A 9.5 MOHM SMD523 - Immediate$1.16Ver detalhes
FIXED IND 1.5UH 10A 12.1 MOHMSRP7028AA-1R5MFIXED IND 1.5UH 10A 12.1 MOHM854 - Immediate$1.16Ver detalhes

SRP7050AA Shielded Power Inductors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 10UH 7A 53 MOHM SMDSRP7050AA-100MFIXED IND 10UH 7A 53 MOHM SMD17 - Immediate$1.13Ver detalhes
FIXED IND 15UH 5A 85 MOHM SMDSRP7050AA-150MFIXED IND 15UH 5A 85 MOHM SMD78 - Immediate$1.13Ver detalhes
FIXED IND 1UH 17A 6.2 MOHM SMDSRP7050AA-1R0MFIXED IND 1UH 17A 6.2 MOHM SMD1127 - Immediate$1.13Ver detalhes
FIXED IND 1.5UH 15A 7.3 MOHM SMDSRP7050AA-1R5MFIXED IND 1.5UH 15A 7.3 MOHM SMD88 - Immediate$1.08Ver detalhes
FIXED IND 22UH 4.2A 142 MOHM SMDSRP7050AA-220MFIXED IND 22UH 4.2A 142 MOHM SMD0 - Immediate$1.13Ver detalhes
FIXED IND 2.2UH 14A 11.5 MOHMSRP7050AA-2R2MFIXED IND 2.2UH 14A 11.5 MOHM1014 - Immediate$1.13Ver detalhes
FIXED IND 3.3UH 13A 16.2 MOHMSRP7050AA-3R3MFIXED IND 3.3UH 13A 16.2 MOHM671 - Immediate$1.13Ver detalhes
FIXED IND 47UH 2.6A 320 MOHM SMDSRP7050AA-470MFIXED IND 47UH 2.6A 320 MOHM SMD0 - Immediate$1.13Ver detalhes
FIXED IND 4.7UH 11A 24 MOHM SMDSRP7050AA-4R7MFIXED IND 4.7UH 11A 24 MOHM SMD2813 - Immediate$1.13Ver detalhes
FIXED IND 6.8UH 9A 36 MOHM SMDSRP7050AA-6R8MFIXED IND 6.8UH 9A 36 MOHM SMD0 - Immediate$1.13Ver detalhes
FIXED IND 8.2UH 7.5A 45 MOHM SMDSRP7050AA-8R2MFIXED IND 8.2UH 7.5A 45 MOHM SMD1220 - Immediate$1.13Ver detalhes
FIXED IND 470NH 22A 3.3 MOHM SMDSRP7050AA-R47MFIXED IND 470NH 22A 3.3 MOHM SMD739 - Immediate$1.13Ver detalhes
FIXED IND 680NH 20A 4.1 MOHM SMDSRP7050AA-R68MFIXED IND 680NH 20A 4.1 MOHM SMD749 - Immediate$1.13Ver detalhes

SRP1038AA Shielded Power Inductors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 10UH 7.5A 30 MOHM SMDSRP1038AA-100MFIXED IND 10UH 7.5A 30 MOHM SMD564 - Immediate$1.20Ver detalhes
FIXED IND 15UH 6.25A 45 MOHM SMDSRP1038AA-150MFIXED IND 15UH 6.25A 45 MOHM SMD448 - Immediate$1.20Ver detalhes
FIXED IND 1UH 20A 3.25 MOHM SMDSRP1038AA-1R0MFIXED IND 1UH 20A 3.25 MOHM SMD0 - Immediate$1.20Ver detalhes
FIXED IND 22UH 5A 66 MOHM SMDSRP1038AA-220MFIXED IND 22UH 5A 66 MOHM SMD500 - Immediate$1.20Ver detalhes
FIXED IND 2.2UH 15A 6.7 MOHM SMDSRP1038AA-2R2MFIXED IND 2.2UH 15A 6.7 MOHM SMD207 - Immediate$1.20Ver detalhes
FIXED IND 33UH 4.4A 91 MOHM SMDSRP1038AA-330MFIXED IND 33UH 4.4A 91 MOHM SMD0 - Immediate$1.20Ver detalhes
FIXED IND 3.3UH 11A 11.8 MOHMSRP1038AA-3R3MFIXED IND 3.3UH 11A 11.8 MOHM733 - Immediate$1.20Ver detalhes
FIXED IND 47UH 3.5A 143 MOHM SMDSRP1038AA-470MFIXED IND 47UH 3.5A 143 MOHM SMD2 - Immediate$1.20Ver detalhes
FIXED IND 4.7UH 8.8A 19 MOHM SMDSRP1038AA-4R7MFIXED IND 4.7UH 8.8A 19 MOHM SMD423 - Immediate$1.20Ver detalhes
FIXED IND 6.8UH 7.8A 24.5 MOHMSRP1038AA-6R8MFIXED IND 6.8UH 7.8A 24.5 MOHM806 - Immediate$1.15Ver detalhes
FIXED IND 150NH 44A 0.6 MOHM SMDSRP1038AA-R15YFIXED IND 150NH 44A 0.6 MOHM SMD405 - Immediate$1.20Ver detalhes
FIXED IND 220NH 36A 0.83 MOHMSRP1038AA-R22MFIXED IND 220NH 36A 0.83 MOHM636 - Immediate$1.20Ver detalhes
Published: 2021-03-31