SRP4012TA and SRP4020TA SMD High-Current Inductor Series
Bourns offers their SMD high-current-shielded power inductor series for automotive applications
Bourns introduces two SMD power inductor series designed for automotive applications - model SRP4012TA and SRP4020TA. These series are manufactured with a carbonyl powder core featuring high saturation current and shielded construction for low magnetic radiation. Available inductances are 0.1 – 15 μH. The inductor footprint for both models is 4.45 x 4.0 mm with profiles of 1.0 mm (SRP4012TA) and 1.8 mm (SRP4020TA); Irms up to 12 A and Isat up to 35 A.
Typical automotive applications for these inductors include driver assistant devices, information/entertainment systems and lighting. These devices are AEC-Q200 qualified and the electrical characteristics and dimensions are functionally equivalent to the existing standard series.
Features and Benefits- Shielded construction
- Carbonyl powder core
- High saturation current
- AEC-Q200 qualified
- RoHS compliant and halogen-free
- Automotive systems - driver assistant, information, entertainment and lighting
- DC/DC converters
- Power supplies
SRP4012TA
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SRP4012TA-4R7M | FIXED IND 4.7UH 2A 145 MOHM SMD | 7072 - Immediate | $0.96 | Ver detalhes |
![]() | ![]() | SRP4012TA-2R2M | FIXED IND 2.2UH 2.8A 80 MOHM SMD | 3085 - Immediate | $0.96 | Ver detalhes |
![]() | ![]() | SRP4012TA-1R0M | FIXED IND 1UH 4A 47 MOHM SMD | 2686 - Immediate | $0.96 | Ver detalhes |
![]() | ![]() | SRP4012TA-5R6M | FIXED IND 5.6UH 1.7A 208 MOHM | 4000 - Immediate | $0.96 | Ver detalhes |
![]() | ![]() | SRP4012TA-R36M | FIXED IND 360NH 6.5A 18 MOHM SMD | 3771 - Immediate | $0.96 | Ver detalhes |
![]() | ![]() | SRP4012TA-R60M | FIXED IND 600NH 5.3A 26 MOHM SMD | 3722 - Immediate | $0.96 | Ver detalhes |
![]() | ![]() | SRP4012TA-3R3M | FIXED IND 3.3UH 2.3A 97 MOHM SMD | 3629 - Immediate | $0.96 | Ver detalhes |
![]() | ![]() | SRP4012TA-100M | FIXED IND 10UH 1.3A 463 MOHM SMD | 3284 - Immediate | $0.96 | Ver detalhes |
SRP4020TA
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SRP4020TA-100M | FIXED IND 10UH 1.8A 243 MOHM SMD | 48728 - Immediate | $1.07 | Ver detalhes |
![]() | ![]() | SRP4020TA-R47M | FIXED IND 470NH 8A 14 MOHM SMD | 27227 - Immediate | $1.07 | Ver detalhes |
![]() | ![]() | SRP4020TA-4R7M | FIXED IND 4.7UH 2.6A 105 MOHM | 22201 - Immediate | $1.07 | Ver detalhes |
![]() | ![]() | SRP4020TA-1R0M | FIXED IND 1UH 5A 27 MOHM SMD | 0 - Immediate 18011 - Marketplace | $1.07 | Ver detalhes |
![]() | ![]() | SRP4020TA-1R5M | FIXED IND 1.5UH 4.5A 42 MOHM SMD | 12802 - Immediate | $1.07 | Ver detalhes |
![]() | ![]() | SRP4020TA-150M | FIXED IND 15UH 1.5A 374 MOHM SMD | 4200 - Immediate | $1.07 | Ver detalhes |
![]() | ![]() | SRP4020TA-3R3M | FIXED IND 3.3UH 3.5A 76 MOHM SMD | 1407 - Immediate | $1.07 | Ver detalhes |
![]() | ![]() | SRP4020TA-220M | FIXED IND 22UH 1.2A 500 MOHM SMD | 11157 - Immediate | $1.06 | Ver detalhes |