SF-0603SA-M and SF-1206SA-M Fuses - SinglFuse™ Series

Bourns’ SinglFuse series now includes AEC-Q200 qualified 0603 and 1206 package sizes

Image of Bourns SF-0603SA-M and SF-1206SA-M Fuses – SinglFuse™ SeriesBourns is pleased to announce the introduction of two families of AEC-Q200 compliant SMD fuses to complement its already successful line of SinglFuse SMD fuse products. The SF-0603SA-M and SF-1206SA-M utilize Bourns' popular multilayer ceramic design for enhanced voltage and current handling capabilities in small 0603 and 1206 package sizes. Both families are fully compliant with Bourns' internal AEC-Q200 equivalent test procedures to help ensure performance robustness in certain harsh environments including automotive, industrial, low to medium risk medical, telecom, and battery management systems applications.

Bourns continues to broaden its portfolio of SinglFuse SMD Fuses to address the growing need for effective overcurrent protection in a variety of applications including transportation, telecom and networking equipment, computing and server storage, portable memory, handheld electronics and gaming systems, smart appliances, battery charging and power management, and robotics and industrial automation. Bourns SinglFuse SMD fuse products are UL 248-14 listed, RoHS compliant, and halogen-free.

Features
  • Slow blow fusing speed
  • EIA 0603 and 1206 footprint
  • AEC-Q200 compliant
  • UL 248-14 listed
  • RoHS compliant and halogen-free
Applications
  • Industrial
  • Medical (low to medium risk)
  • Telecom
  • Battery management systems (BMS)

0603 Size Fuses

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FUSE BOARD MNT 1.25A 65VDC 0603SF-0603SA125M-2FUSE BOARD MNT 1.25A 65VDC 06032613 - Immediate$1.30Ver detalhes
FUSE BOARD MOUNT 4A 35VDC 0603SF-0603SA400M-2FUSE BOARD MOUNT 4A 35VDC 06033470 - Immediate$1.30Ver detalhes
FUSE BOARD MOUNT 3.5A 35VDC 0603SF-0603SA350M-2FUSE BOARD MOUNT 3.5A 35VDC 06030 - Immediate$1.30Ver detalhes
FUSE BOARD MOUNT 7A 24VDC 0603SF-0603SA700M-2FUSE BOARD MOUNT 7A 24VDC 06033781 - Immediate$1.30Ver detalhes
FUSE BOARD MNT 500MA 65VDC 0603SF-0603SA050M-2FUSE BOARD MNT 500MA 65VDC 06037980 - Immediate$1.30Ver detalhes
FUSE BOARD MOUNT 6A 35VDC 0603SF-0603SA600M-2FUSE BOARD MOUNT 6A 35VDC 06031284 - Immediate$1.30Ver detalhes
FUSE BOARD MOUNT 1A 65VDC 0603SF-0603SA100M-2FUSE BOARD MOUNT 1A 65VDC 06031592 - Immediate$1.30Ver detalhes
FUSE BOARD MOUNT 3A 35VDC 0603SF-0603SA300M-2FUSE BOARD MOUNT 3A 35VDC 06032350 - Immediate$1.30Ver detalhes
FUSE BOARD MOUNT 5A 35VDC 0603SF-0603SA500M-2FUSE BOARD MOUNT 5A 35VDC 06032008 - Immediate$1.30Ver detalhes
FUSE BOARD MOUNT 2A 35VDC 0603SF-0603SA200M-2FUSE BOARD MOUNT 2A 35VDC 06039535 - Immediate$1.30Ver detalhes
FUSE BOARD MOUNT 1.5A 65VDC 0603SF-0603SA150M-2FUSE BOARD MOUNT 1.5A 65VDC 060311096 - Immediate$1.30Ver detalhes
FUSE BOARD MOUNT 2.5A 35VDC 0603SF-0603SA250M-2FUSE BOARD MOUNT 2.5A 35VDC 06031396 - Immediate$1.30Ver detalhes
FUSE BOARD MNT 750MA 65VDC 0603SF-0603SA075M-2FUSE BOARD MNT 750MA 65VDC 06037415 - Immediate$1.30Ver detalhes
FUSE BOARD MOUNT 8A 24VDC 0603SF-0603SA800M-2FUSE BOARD MOUNT 8A 24VDC 06033758 - Immediate$1.30Ver detalhes

1206 Size Fuses

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FUSE BOARD MOUNT 4A 65VDC 1206SF-1206SA400M-2FUSE BOARD MOUNT 4A 65VDC 12062364 - Immediate$1.27Ver detalhes
FUSE BOARD MOUNT 1.5A 65VDC 1206SF-1206SA150M-2FUSE BOARD MOUNT 1.5A 65VDC 12061951 - Immediate$1.27Ver detalhes
FUSE BOARD MOUNT 3.5A 65VDC 1206SF-1206SA350M-2FUSE BOARD MOUNT 3.5A 65VDC 1206784 - Immediate$1.27Ver detalhes
FUSE BOARD MNT 500MA 65VDC 1206SF-1206SA050M-2FUSE BOARD MNT 500MA 65VDC 12062292 - Immediate$1.27Ver detalhes
FUSE BOARD MNT 750MA 65VDC 1206SF-1206SA075M-2FUSE BOARD MNT 750MA 65VDC 12062971 - Immediate$1.27Ver detalhes
FUSE BOARD MOUNT 4.5A 65VDC 1206SF-1206SA450M-2FUSE BOARD MOUNT 4.5A 65VDC 12062401 - Immediate$1.27Ver detalhes
FUSE BOARD MOUNT 2.5A 65VDC 1206SF-1206SA250M-2FUSE BOARD MOUNT 2.5A 65VDC 120615 - Immediate$1.27Ver detalhes
FUSE BOARD MOUNT 5A 65VDC 1206SF-1206SA500M-2FUSE BOARD MOUNT 5A 65VDC 1206245 - Immediate$1.27Ver detalhes
FUSE BOARD MOUNT 2A 65VDC 1206SF-1206SA200M-2FUSE BOARD MOUNT 2A 65VDC 1206649 - Immediate$1.27Ver detalhes
FUSE BOARD MOUNT 3A 65VDC 1206SF-1206SA300M-2FUSE BOARD MOUNT 3A 65VDC 12064981 - Immediate$1.27Ver detalhes
FUSE BOARD MOUNT 1A 65VDC 1206SF-1206SA100M-2FUSE BOARD MOUNT 1A 65VDC 1206422 - Immediate$1.27Ver detalhes
Published: 2021-07-08