SA2 Series High-Voltage Gas Discharge Tubes
Bourns SA2 series, two-electrode, high-voltage gas discharge tube devices are designed for high-isolation applications
Bourns SA2 series two-electrode high-voltage gas discharge tube devices are designed for high-isolation applications. The series offers high-insulation resistance over a wide temperature range and is offered with DC breakdowns from 2.4 kV to 7.2 kV.
- High-insulation resistance
- Quick-response, long service life
- Available DC breakdown range: 2.4 kV to 7.2 kV
- Wide operating temperature range
- RoHS compliant
- Street lighting
- Medical devices
- Air-conditioning
- Power-supplies
- Projectors
- Welders
SA2 Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SA2-7200-CLB-STD | GDT 7200V 5KA 2 POLE TH | 681 - Immediate | $3.72 | Ver detalhes |
![]() | ![]() | SA2-5500-CLT-STD | GDT 5500V 5KA 2 POLE TH | 4662 - Immediate | $3.77 | Ver detalhes |
![]() | ![]() | SA2-7200-CLT-STD | GDT 7200V 5KA 2 POLE TH | 5500 - Immediate | $3.95 | Ver detalhes |
![]() | ![]() | SA2-3600-CLT-STD | GDT 3600V 5KA 2 POLE TH | 3977 - Immediate | $3.95 | Ver detalhes |
![]() | ![]() | SA2-7200-DBB-STD | GDT 7200V 5KA 2 POLE TH | 784 - Immediate | $4.15 | Ver detalhes |
![]() | ![]() | SA2-6200-CLT-STD | GDT 6200V 5KA 2 POLE TH | 3066 - Immediate | $3.95 | Ver detalhes |