PER28/PER35/PER56 Encoders
Bourns' PER28/PER35/PER56 encoders feature a ring interface that allows illumination or installation of other components in the center
Bourns’ model PER28, PER35, and PER56 long-life incremental ring encoders come in sizes 28 mm, 35 mm, and 56 mm, respectively. These low-profile encoders are designed for use in professional audio and lighting applications, low/medium risk medical and laboratory equipment, industrial automation controls, and other applications where a menu select encoder is required. These models feature a ring interface that allows illumination or installation of other components in the center.
- Low-profile incremental encoders
- THT mounting style
- 50,000 rotational cycle rating
- Haptic detent feedback
- RoHS compliant
- Professional lighting consoles
- Consumer white goods
- Low/medium risk medical and diagnostic equipment
- Test and measurement equipment
- Communications equipment
- Laboratory equipment
- Industrial automation controls
PER28/PER35/PER56 Encoders
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | PER351-P115-N0010 | ENCODER INCREM QUAD VERT PC PIN | 1965 - Immediate | $5.04 | Ver detalhes |
![]() | ![]() | PER281-P115-N0015 | ENCODER INCREM QUAD VERT PC PIN | 2712 - Immediate | $3.96 | Ver detalhes |
![]() | ![]() | PER561-P115-N0015 | ENCODER INCREM QUAD VERT PC PIN | 1810 - Immediate | $8.19 | Ver detalhes |