Next-Generation High-Current Gas Discharge Tube (GDT) – GDT28H Series

Bourns’ two-electrode GDT is a great fit for the protection of AC lines and isolation applications

Image of Bourns Next-Generation High-Current Gas Discharge Tube (GDT) – GDT28H SeriesBourns' GDT28H series is a high-voltage range GDT that provides significant improvements in protection from voltage transients caused by lightning and other AC power lines disturbances. The high surge current handling capabilities also provide an enhanced level of voltage limiting during fast-rising events while maintaining a compact size. These features enable the GDT28H series to be a great fit for the protection of AC lines and isolation applications.

Bourns has also released the GDT28H series design kit (DK-GDT28H-01), which contains five pieces of each selected model to provide design engineers with protection solutions for quick-turn prototype testing.

Features
  • Breakdown voltage: 1,000 V to 3,300 V
  • Operation temperature range: -40°C to +125°C
  • High-surge current rating
  • High-insulation resistance
  • Quick response, long service life
  • Design kit available for quick-turn prototype testing
Applications
  • Power supplies
  • Medical devices (low/medium risk)
  • IEC 62368-1 compliant equipment
  • HVAC
  • Lighting

GDT28H Series Gas Discharge Tubes

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
GDT 2000V 5KA 2 POLE THGDT28H-200-BRPGDT 2000V 5KA 2 POLE TH886 - Immediate$2.18Ver detalhes
GDT 1100V 5KA 2 POLE THGDT28H-110-BRPGDT 1100V 5KA 2 POLE TH992 - Immediate$2.18Ver detalhes
GDT 3300V 5KA 2 POLE THGDT28H-330-BRPGDT 3300V 5KA 2 POLE TH866 - Immediate$2.18Ver detalhes
GDT 1300V 5KA 2 POLE THGDT28H-130-BRPGDT 1300V 5KA 2 POLE TH854 - Immediate$2.18Ver detalhes
GDT 2700V 5KA 2 POLE THGDT28H-270-BRPGDT 2700V 5KA 2 POLE TH980 - Immediate$2.18Ver detalhes
GDT 2500V 5KA 2 POLE THGDT28H-250-BRPGDT 2500V 5KA 2 POLE TH2970 - Immediate$2.18Ver detalhes
GDT 3000V 5KA 2 POLE THGDT28H-300-BRPGDT 3000V 5KA 2 POLE TH469 - Immediate$2.18Ver detalhes
GDT 1000V 5KA 2 POLE THGDT28H-100-BRPGDT 1000V 5KA 2 POLE TH1056 - Immediate$2.18Ver detalhes
GDT 1500V 5KA 2 POLE THGDT28H-150-BRPGDT 1500V 5KA 2 POLE TH685 - Immediate$2.18Ver detalhes
GDT 1200V 5KA 2 POLE THGDT28H-120-BRPGDT 1200V 5KA 2 POLE TH155 - Immediate$2.18Ver detalhes
GDT 1100V 5KA 2 POLE THGDT28H-110-AGDT 1100V 5KA 2 POLE TH0 - Immediate$0.94Ver detalhes
GDT 1500V 5KA 2 POLE THGDT28H-150-AGDT 1500V 5KA 2 POLE TH0 - Immediate$0.94Ver detalhes
GDT 2700V 5KA 2 POLE THGDT28H-270-AGDT 2700V 5KA 2 POLE TH0 - Immediate$0.94Ver detalhes
GDT 2000V 5KA 2 POLE THGDT28H-200-AGDT 2000V 5KA 2 POLE TH0 - Immediate$0.94Ver detalhes
GDT 1000V 5KA 2 POLE THGDT28H-100-AGDT 1000V 5KA 2 POLE TH0 - Immediate$0.94Ver detalhes
GDT 2500V 5KA 2 POLE THGDT28H-250-AGDT 2500V 5KA 2 POLE TH0 - Immediate$0.94Ver detalhes
GDT 3300V 5KA 2 POLE THGDT28H-330-AGDT 3300V 5KA 2 POLE TH0 - Immediate$0.94Ver detalhes
GDT 1200V 5KA 2 POLE THGDT28H-120-AGDT 1200V 5KA 2 POLE TH0 - Immediate$0.94Ver detalhes
GDT 1300V 5KA 2 POLE THGDT28H-130-AGDT 1300V 5KA 2 POLE TH0 - Immediate$0.94Ver detalhes
GDT 3000V 5KA 2 POLE THGDT28H-300-AGDT 3000V 5KA 2 POLE TH0 - Immediate$0.94Ver detalhes

Design Kit for GDT28H Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DESIGN KIT GDT HV GDT28H SERIESDK-GDT28H-01DESIGN KIT GDT HV GDT28H SERIES5 - Immediate$14.60Ver detalhes
Published: 2023-10-04