Model PTVS-M High Current TVS Diodes

Bourns presents high current TVS diodes designed for use in high power DC bus clamping applications

Image of Bourns Model PTVS-M High Current TVS DiodesBourns announces the release of the model PTVS-M high current TVS diode series. This series was designed for use in high power DC bus clamping applications. The model PTVS-M series offers superior performance, lower clamping voltage under surge, performance stability, and increased reliability compared to competing MOV technology.

The SMD package should simplify assembly and can reduce costs by eliminating the extra design step in cases where the power TVS diode is the only through-hole component on the printed circuit board. The model PTVS-M series’ new, overmolded surface mount package is an optimal choice for automatic pick and place assembly and reflow processes.

Features Applications
  • Low clamping voltage under surge
  • Bidirectional TVS
  • Surface mount package
  • Excellent overtemperature performance
  • RoHS compliant
  • High power DC bus protection

Model PTVS-M High Current TVS Diodes

ImagemNúmero de peça do fabricanteDescriçãoTensão - Grampeamento (máx.) para IppCorrente - Pico do pulso (10/1000µs)Available QuantityPreçoVer detalhes
TVS DIODE 66VWM 120VC 2SMDPTVS3-066C-MTVS DIODE 66VWM 120VC 2SMD120V3000A (3kA) (8/20µs)0 - Immediate$17.70Ver detalhes
TVS DIODE 76VWM 135VC 2SMDPTVS3-076C-MTVS DIODE 76VWM 135VC 2SMD135V3000A (3kA) (8/20µs)0 - Immediate$17.70Ver detalhes
TVS DIODE 66VWM 120VC 2SMDPTVS6-066C-MTVS DIODE 66VWM 120VC 2SMD120V6000A (6kA) (8/20µs)0 - Immediate$24.29Ver detalhes
TVS DIODE 76VWM 135VC 2SMDPTVS6-076C-MTVS DIODE 76VWM 135VC 2SMD135V6000A (6kA) (8/20µs)0 - Immediate$24.84Ver detalhes
TVS DIODE 66VWM 120VC 2SMDPTVS10-066C-MTVS DIODE 66VWM 120VC 2SMD120V10000A (10kA) (8/20µs)215 - Immediate$29.59Ver detalhes
TVS DIODE 76VWM 135VC 2SMDPTVS10-076C-MTVS DIODE 76VWM 135VC 2SMD135V10000A (10kA) (8/20µs)80 - Immediate$32.69Ver detalhes
TVS DIODE 86VWM 157VC 2SMDPTVS10-086C-MTVS DIODE 86VWM 157VC 2SMD157V10000A (10kA) (8/20µs)25 - Immediate$40.35Ver detalhes
Published: 2017-06-29