MF-NSML/X Series 12 V Rated Low Resistance PPTC Resettable Fuses

Bourns' MF-NSML/X model family utilizes the innovative freeXpansion™ design, increasing the performance of the resettable fuse

Image of Bourns' MF-NSML/X Series 12 V Rated Low Resistance PPTC Resettable Fuses The Bourns Multifuse® product line's 12 V rated Model MF-NSML/X series of low resistance surface mount polymer positive temperature coefficient (PPTC) resettable fuses includes IHOLD current ratings from 1.5 A to 4.5 A at the 12 V maximum rated voltage.

Bourns' low resistance conductive materials used in this product series exhibit post-trip resistance values as low as 14 mΩ and initial resistance values as low as 2 mΩ. Such low resistance values help boost the current carrying capability of the devices. The Bourns model can now achieve 4.5 A IHOLD at 12 VDC in a space-saving 1206 package (Model MF-NSML450/12-2).

The compact MF-NSML/X model family utilizes Bourns' innovative freeXpansion design, increasing the performance of the resettable fuse with higher hold currents (IHOLD), higher voltages (VMAX), improved resistance stability, and smaller footprints.

The primary applications for these products include Li-ion battery packs, motherboards, and portable consumer electronic I/O port protection. These devices have been designed to protect against both overcurrent and overtemperature events within the products' designated specifications.

The Model MF-NSML/X Multifuse PPTC products are RoHS compliant and UL recognized for safety requirements, and are produced in Bourns' IATF16949 approved facility in Xiamen, China.

Features
  • Surface mount packaging for automated assembly
  • Small footprint size (1206) and low profile for space-constrained mobile applications
  • Ultra-low resistance
  • Higher voltage withstand
  • RoHS compliant and halogen-free
Applications
  • Thermal protection for Li-ion battery packs
  • PC and server motherboard protection
  • Mobile phone battery and charging protection
  • USB port protection
  • Power port protection
  • Gaming console port protection

MF-NSML/X Series Low Resistance PPTC Resettable Fuses

ImagemNúmero de peça do fabricanteDescriçãoTempo de disparoResistência - Inicial (Ri) (mín.)Resistência - Pós disparo (R1) (máx.)Available QuantityPreçoVer detalhes
PTC RESET FUSE 12V 1.5A 1206MF-NSML150/12-2PTC RESET FUSE 12V 1.5A 12065 s10 mOhms65 mOhms10648 - Immediate$1.10Ver detalhes
PTC RESET FUSE 12V 1.75A 1206MF-NSML175/12-2PTC RESET FUSE 12V 1.75A 12065 s6 mOhms50 mOhms3630 - Immediate$1.10Ver detalhes
PTC RESET FUSE 12V 2A 1206MF-NSML200/12-2PTC RESET FUSE 12V 2A 12065 s5 mOhms40 mOhms3833 - Immediate$1.10Ver detalhes
PTC RESET FUSE 12V 2.6A 1206MF-NSML260/12-2PTC RESET FUSE 12V 2.6A 12065 s4 mOhms30 mOhms6291 - Immediate$1.10Ver detalhes
PTC RESET FUSE 12V 3A 1206MF-NSML300/12-2PTC RESET FUSE 12V 3A 12065 s3 mOhms24 mOhms5164 - Immediate$1.10Ver detalhes
PTC RESET FUSE 12V 3.5A 1206MF-NSML350/12-2PTC RESET FUSE 12V 3.5A 12065 s2 mOhms22 mOhms2616 - Immediate$1.10Ver detalhes
PTC RESET FUSE 12V 3.8A 1206MF-NSML380/12-2PTC RESET FUSE 12V 3.8A 12065 s2 mOhms20 mOhms2792 - Immediate$1.10Ver detalhes
PTC RESET FUSE 12V 4A 1206MF-NSML400/12-2PTC RESET FUSE 12V 4A 12065 s2 mOhms18 mOhms7860 - Immediate$1.10Ver detalhes
PTC RESET FUSE 12V 4.5A 1206MF-NSML450/12-2PTC RESET FUSE 12V 4.5A 12062 s2 mOhms14 mOhms5675 - Immediate$1.10Ver detalhes
Published: 2019-03-12