LSP LED Protection Devices

Bourns announces their line of open LED shunt protection devices

Image of Bourns Inc's LSP LED Protection DevicesBourns announces their line of open LED shunt protection devices designed specifically for LED lighting applications. Designated the BournsLSP-Series, the new shunt protector family enables LED lighting applications configured in strings to be more robust and reliable. Most LED designs include solid-state lighting luminaires configured in series strings of 20 or more LEDs. In this configuration, an open LED can cause the entire LED string to go dark, resulting in reduced performance and possible maintenance calls and costly warranty returns. Adding a Bourns LSP-Series shunt protector to an LED design allows the unaffected lights in the string to remain illuminated by shunting current around the inoperable LED. The new LSP-Series of open LED shunt protectors is an optimal solution for a variety of LED lighting applications including light bulbs, lighting fixtures, and backlighting systems.

Features Applications
  • Fast switching
  • Automatic reset
  • SMB package
  • Suitable for industrial lighting environments
  • RoHS Compliant*
  • *RoHS Directive 2002/95/EC Jan 27, 2003 including Annex
  • LED streetlights
  • LCD backlighting
  • Display lighting
  • Intrinsically safe lighting

LSP

ImagemNúmero de peça do fabricanteDescriçãoNúmero de circuitosAvailable QuantityPreço
LIGHT PROTECT LED SHUNT 6V SMDLSP0600BJR-SLIGHT PROTECT LED SHUNT 6V SMD11005 - Immediate$0.95Ver detalhes
LIGHT PROTECT LED SHUNT 9V SMDLSP0900BJR-SLIGHT PROTECT LED SHUNT 9V SMD111000 - Immediate$0.95Ver detalhes
LIGHT PROTECT LED SHUNT 13V SMDLSP1300BJR-SLIGHT PROTECT LED SHUNT 13V SMD19940 - Immediate$0.95Ver detalhes
LIGHT PROTECT LED SHUNT 6V SMDLSP0600AJR-SLIGHT PROTECT LED SHUNT 6V SMD114552 - Immediate$0.95Ver detalhes
LIGHT PROTECT LED SHUNT 9V SMDLSP0900AJR-SLIGHT PROTECT LED SHUNT 9V SMD10 - Immediate$0.95Ver detalhes
LIGHT PROTECT LED SHUNT 18V SMDLSP1800AJR-SLIGHT PROTECT LED SHUNT 18V SMD15980 - Immediate$0.95Ver detalhes
Published: 2012-06-29