Low Resistance 0402 PPTC Resettable Fuse - MF-ASML/X Series

Bourns’ innovative freeXpansion™ design increases the performance and stability of the resettable fuse

Image of Bourns Low Resistance 0402 PPTC Resettable Fuse - MF-ASML/X SeriesBourns Low Resistance 0402 PPTC Resettable Fuse - MF-ASML/X SeriesBourns' proprietary low resistance conductive materials provide post-trip resistance values as low as 0.25 Ω and initial resistance values as low as 0.025 Ω. These low resistance values help boost the current carrying capability of the devices. The expanded MF-ASML/X model family can now achieve Ihold current ratings of 0.1 A to 0.75 A at 6 VDC in a compact 0402 size package.

The MF-ASML/X series utilizes Bourns' innovative freeXpansion design that increases the performance of the resettable fuse with higher hold currents (Ihold), higher voltages (Vmax), improved resistance stability, and smaller footprints. The primary applications for these products include wearables, Li-ion battery packs, motherboards, and portable consumer electronic I/O port protection. These devices have been designed to protect against both overcurrent and overtemperature events within the products' designated specifications.

Features
  • Standard 0402 footprint
  • Swift time-to-trip (TTT) to protect in overcurrent events
  • Excellent solderability with ENIG terminal
  • Symmetrical design, low profile of 0.6 mm
  • Agency recognition: TÜV certifications covering IEC 62319-1, IEC 60738-1, and IEC 60730-1:2013, encompassing clause 15, clause 17, and Annex J
Applications
  • Wearables and mobile devices
  • Li-ion battery pack chargers
  • I/O ports
  • PC motherboards
  • Game consoles
  • Electronic reading devices
  • Digital cameras

MF-ASML/X Series Fuses

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PTC RESET FUSE 6V 500MA 0402MF-ASML050/6-2PTC RESET FUSE 6V 500MA 040222918 - Immediate$1.64Ver detalhes
PTC RESET FUSE 6V 100MA 0402MF-ASML010/6-2PTC RESET FUSE 6V 100MA 040214658 - Immediate$1.64Ver detalhes
PTC RESET FUSE 6V 200MA 0402MF-ASML020/6-2PTC RESET FUSE 6V 200MA 04027342 - Immediate$1.64Ver detalhes
PTC RESET FUSE 6V 350MA 0402MF-ASML035/6-2PTC RESET FUSE 6V 350MA 04029434 - Immediate$1.64Ver detalhes
PTC RESET FUSE 6V 750MA 0402MF-ASML075/6-2PTC RESET FUSE 6V 750MA 040217725 - Immediate$1.74Ver detalhes
Published: 2024-01-08