IsoMOV™ Series Hybrid Protection Component
Bourns' hybrid protection component combines the best features of both MOV and GDT technologies into a single component
Bourns' hybrid technology combines the surge performance of EdgMOV™ protection devices with an integrated gas discharge tube (GDT) isolation structure to create the innovative IsoMOV series hybrid protection component. By combining the best features of both MOV and GDT technologies into a single component, the IsoMOV series achieves high performance as a long-life protector with lower capacitance, very low leakage, and state-of-the-art energy handling density. The IsoMOV series is ideally suited for AC and DC power applications where premium performance and/or space savings are required.
- High energy handling density
- Hybrid (MOV + GDT) design
- Extended temperature range
- Ring-wave tolerant
- Low capacitance
- UL recognized (pending)
- RoHS compliant
- AC line protection
- White goods
- Fire alarm systems
- High-value consumer goods
- LED lighting
- UL1449 SPD
- Industrial equipment
- DC line protection
- Solar inverters
- Power supplies
- Distribution systems
Resources
- White Paper: Bourns IsoMOV Hybrid Protection Component
- New Product Brief: Bourns Fully Integrated IsoMOV Hybrid Protector
- White Paper: Bourns IsoMOV Surge Testing Live Online for Surge Protective Devices
- White Paper: Innovative Hybrid Protective Device Provides Rugged Reliable Circuit Protection Solution
- White Paper: Specifying Bourns Surge Protection Components for UL/IEC62368-1 Compliance
- White Paper: Universal AC Protection
- Application Note: Surge Protection for AC and DC Powered Systems
IsoMOV™ Series Hybrid Protection Component
| Imagem | Número de peça do fabricante | Descrição | Tecnologia | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ISOM3-175-B-L2 | TVS DEV GDT/MOV 470V DISC 13.2MM | GDT, MOV | 3558 - Immediate | $1.37 | Ver detalhes |
![]() | ![]() | ISOM3-175-R-L2 | TVS DEV GDT/MOV 470V DISC 13.2MM | GDT, MOV | 0 - Immediate | $0.63 | Ver detalhes |
![]() | ![]() | ISOM3-230-B-L2 | TVS DEV GDT/MOV 620V DISC 13.2MM | GDT, MOV | 16 - Immediate 1407 - Marketplace | $1.37 | Ver detalhes |
![]() | ![]() | ISOM3-230-R-L2 | TVS DEV GDT/MOV 620V DISC 13.2MM | GDT, MOV | 0 - Immediate | $0.63 | Ver detalhes |
![]() | ![]() | ISOM3-250-B-L2 | TVS DEV GDT/MOV 675V DISC 13.2MM | GDT, MOV | 2306 - Immediate | $1.37 | Ver detalhes |
![]() | ![]() | ISOM3-250-R-L2 | TVS DEV GDT/MOV 675V DISC 13.2MM | GDT, MOV | 0 - Immediate | $0.58 | Ver detalhes |
![]() | ![]() | ISOM3-275-B-L2 | TVS DEV GDT/MOV 730V DISC 13.2MM | GDT, MOV | 2778 - Immediate | $1.37 | Ver detalhes |
![]() | ![]() | ISOM3-275-R-L2 | TVS DEV GDT/MOV 730V DISC 13.2MM | GDT, MOV | 0 - Immediate | $0.58 | Ver detalhes |
![]() | ![]() | ISOM3-300-B-L2 | TVS DEV GDT/MOV 800V DISC 13.2MM | GDT, MOV | 3320 - Immediate | $1.37 | Ver detalhes |
![]() | ![]() | ISOM3-300-R-L2 | TVS DEV GDT/MOV 800V DISC 13.2MM | GDT, MOV | 0 - Immediate | $0.58 | Ver detalhes |
![]() | ![]() | ISOM3-320-B-L2 | TVS DEV GDT/MOV 875V DISC 13.2MM | GDT, MOV | 3529 - Immediate | $1.37 | Ver detalhes |
![]() | ![]() | ISOM3-320-R-L2 | TVS DEV GDT/MOV 875V DISC 13.2MM | GDT, MOV | 0 - Immediate 9600 - Marketplace | $0.73 | Ver detalhes |
![]() | ![]() | ISOM5-175-B-L2 | TVS DEV GDT/MOV 470V DISC 17MM | GDT, MOV | 2025 - Immediate | $1.64 | Ver detalhes |
![]() | ![]() | ISOM5-175-R-L2 | TVS DEV GDT/MOV 470V DISC 17MM | GDT, MOV | 0 - Immediate | $0.69 | Ver detalhes |
![]() | ![]() | ISOM5-230-B-L2 | TVS DEV GDT/MOV 620V DISC 17MM | GDT, MOV | 391 - Immediate | $1.64 | Ver detalhes |
![]() | ![]() | ISOM5-230-R-L2 | TVS DEV GDT/MOV 620V DISC 17MM | GDT, MOV | 9998 - Immediate | $1.55 | Ver detalhes |
![]() | ![]() | ISOM5-250-B-L2 | TVS DEV GDT/MOV 675V DISC 17MM | GDT, MOV | 730 - Immediate | $1.64 | Ver detalhes |
![]() | ![]() | ISOM5-250-R-L2 | TVS DEV GDT/MOV 675V DISC 17MM | GDT, MOV | 0 - Immediate | $0.69 | Ver detalhes |
![]() | ![]() | ISOM5-275-B-L2 | TVS DEV GDT/MOV 730V DISC 17MM | GDT, MOV | 0 - Immediate | $1.64 | Ver detalhes |
![]() | ![]() | ISOM5-275-R-L2 | TVS DEV GDT/MOV 730V DISC 17MM | GDT, MOV | 0 - Immediate | $0.69 | Ver detalhes |