High-Voltage Brick SMD Fuse - SF-3812TL-TS Series
Bourns has further expanded its successful SinglFuse™ line that complies with UL/IEC safety standards
Bourns continues to broaden its portfolio of SinglFuse SMD fuses to address the growing need for effective circuit protection. The SF-3812TL-TS series complies with the UL 248-14 and IEC 60127-1/-7 safety standards. Fuse endcap terminals feature silver plating, making this fuse suitable for a variety of applications such as automotive components, telecom and networking equipment, PCs and monitors, server farms, portable memory, portable electronics, gaming systems, robotics, smart appliances, battery chargers, and industrial controllers.
- Fusing speed: time lag
- Operating temperature range: -55°C to +125°C
- EIA 3812 (10030 metric) footprint
- UL 248-14, IEC 60127-1 and IEC 60127-7 compliant
- High-interrupting capability up to 50 A at 250 VAC
- Ceramic-tube design for lag-fusing speed and low-power applications
- Industrial
- Telecom
- Power management
- Portable devices
- Lighting systems
High-Voltage Brick SMD Fuse - SF-3812TL-TS Series
| Imagem | Número de peça do fabricante | Descrição | Corrente nominal (A) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SF-3812TL050T-2 | FUSE BOARD MNT 500MA 250VAC 2SMD | 500 mA | 319 - Immediate | $2.09 | Ver detalhes |
![]() | ![]() | SF-3812TL075T-2 | FUSE BOARD MNT 750MA 250VAC 2SMD | 750 mA | 614 - Immediate | $1.97 | Ver detalhes |
![]() | ![]() | SF-3812TL100T-2 | FUSE BOARD MOUNT 1A 250VAC 2SMD | 1 A | 3212 - Immediate | $2.09 | Ver detalhes |
![]() | ![]() | SF-3812TL150T-2 | FUSE BOARD MNT 1.5A 250VAC 2SMD | 1.5 A | 1562 - Immediate | $2.09 | Ver detalhes |
![]() | ![]() | SF-3812TL200T-2 | FUSE BOARD MOUNT 2A 250VAC 2SMD | 2 A | 271 - Immediate | $2.09 | Ver detalhes |
![]() | ![]() | SF-3812TL250T-2 | FUSE BOARD MNT 2.5A 250VAC 2SMD | 2.5 A | 2328 - Immediate | $2.09 | Ver detalhes |
![]() | ![]() | SF-3812TL300T-2 | FUSE BOARD MOUNT 3A 250VAC 2SMD | 3 A | 7007 - Immediate | $2.09 | Ver detalhes |
![]() | ![]() | SF-3812TL350T-2 | FUSE BOARD MNT 3.5A 250VAC 2SMD | 3.5 A | 3 - Immediate | $2.09 | Ver detalhes |
![]() | ![]() | SF-3812TL400T-2 | FUSE BOARD MOUNT 4A 250VAC 2SMD | 4 A | 4725 - Immediate | $2.09 | Ver detalhes |
![]() | ![]() | SF-3812TL500T-2 | FUSE BOARD MOUNT 5A 250VAC 2SMD | 5 A | 2445 - Immediate | $2.09 | Ver detalhes |