High-Power Current Sense Resistors

The Bourns® Model CSS series comes in both 2-terminal and 4-terminal options

Image of Bourns High Power Current Sense ResistorsBourns is pleased to announce the introduction of its latest current sense resistor families, the Model CSS series. This is Bourns’ range of high-powered current sense resistors, manufactured using a metal element.

The Bourns Model CSS series comes in both 2-terminal and 4-terminal options. The popular 2-terminal models are available in three different footprint sizes: 5930, 3920 and 2512 (6332 metric). With resistance values as low as 0.5 mΩ, each family will have a range of low-resistance options and power ratings of up to 9 W.

Current sense resistors are growing in popularity due to their high measurement accuracy and relatively low cost compared to other technologies. These resistors detect and convert current to an easily measured voltage which is proportional to the current through the device.

The 4-terminal designs allow for high-precision 4-wire Kelvin resistance measurements. Their metal-alloy current sensing element allows for low thermal EMF and low TCRs of 50 PPM°C in the 20°C to 60°C temperature range.

Features
  • EB-welded metal strip
  • Very-high power
  • Excellent long-term stability
  • Low resistance, low TCR
  • Low thermal EMF
  • RoHS-compliant
Applications
  • Current sensing
  • Voltage division
  • Battery management systems
  • Power modules
  • Frequency converters
  • Industrial

High-Power Current Sense Resistors

ImagemNúmero de peça do fabricanteDescriçãoPotência (Watts)Available QuantityPreçoVer detalhes
RES SMD 500 UOHM 1% 8W 5930CSS2H-5930R-L500FRES SMD 500 UOHM 1% 8W 59308W238 - Immediate$2.21Ver detalhes
RES 0.001 OHM 1% 9W 5930CSS2H-5930K-1L00FRES 0.001 OHM 1% 9W 59309W517 - Immediate$2.49Ver detalhes
RES 0.003 OHM 1% 6W 5930CSS2H-5930K-3L00FRES 0.003 OHM 1% 6W 59306W484 - Immediate$2.59Ver detalhes
RES SMD 200 UOHM 1% 12W 3920CSS2H-3920R-L200FRES SMD 200 UOHM 1% 12W 392012W4986 - Immediate$2.66Ver detalhes
RES SMD 500 UOHM 1% 9W 3920CSS2H-3920R-L500FRES SMD 500 UOHM 1% 9W 39209W6468 - Immediate$2.73Ver detalhes
RES 0.001 OHM 1% 8W 3920CSS2H-3920R-1L00FRES 0.001 OHM 1% 8W 39208W9871 - Immediate$1.65Ver detalhes
RES 0.002 OHM 1% 6W 3920CSS2H-3920K-2L00FRES 0.002 OHM 1% 6W 39206W3155 - Immediate$2.14Ver detalhes
RES SMD 500 UOHM 1% 6W 2512CSS2H-2512R-L500FRES SMD 500 UOHM 1% 6W 25126W0 - Immediate$1.78Ver detalhes
RES 0.001 OHM 1% 5W 2512CSS2H-2512R-1L00FRES 0.001 OHM 1% 5W 25125W17596 - Immediate$1.27Ver detalhes
RES 0.002 OHM 1% 5W 2512CSS2H-2512K-2L00FRES 0.002 OHM 1% 5W 25125W14302 - Immediate$1.45Ver detalhes
RES 0.003 OHM 1% 4W 2512CSS2H-2512K-3L00FRES 0.003 OHM 1% 4W 25124W1797 - Immediate$1.27Ver detalhes
RES SMD 500 UOHM 1% 5W 4026CSS4J-4026R-L500FRES SMD 500 UOHM 1% 5W 40265W1093 - Immediate$2.14Ver detalhes
RES 0.001 OHM 1% 4W 4026CSS4J-4026R-1L00FRES 0.001 OHM 1% 4W 40264W283 - Immediate$2.14Ver detalhes
RES 0.002 OHM 1% 4W 4026CSS4J-4026K-2L00FRES 0.002 OHM 1% 4W 40264W3270 - Immediate$2.14Ver detalhes
Published: 2016-08-01