Next-Generation Gas Discharge Tubes - GDT25 Series

Bourns expands its next-generation gas discharge tubes that achieve state-of-the-art performance

Image of Bourns GDT25 Series Gas Discharge TubesBourns' next-generation GDT25 series are performance innovating two-electrode gas discharge tubes (GDTs). The series continues Bourns’ legacy of quality, innovation, and design in GDT overvoltage surge arrestors with excellent speed and robustness.

This latest generation GDT significantly improves protection from voltage transients caused by lightning or accidental contact with AC power lines. With improvements driven by computer modeling simulations, the Model GDT25 next-generation series provides an enhanced level of voltage limiting during fast-rising events resulting in reduced stress on downstream components. In addition, the series has superior current handling capabilities and a wide operating temperature range. The low capacitance and low insertion loss make the series an ideal solution for protecting industrial communications and high-speed information and communication technology (ICT) equipment. The series is RoHS compliant and UL Recognized.

The GDT25 design kits contain five pieces of each GDT25 model to provide design engineers with protection solutions for quick-turn prototype testing.

Features
  • Breakdown voltages: 75 V to 600 V
  • Operating temperature: -55°C to +125°C
  • Fast response time
  • High surge current rating
  • Low capacitance and insertion loss
  • Stable performance throughout the life
  • Design kit available for quick-turn prototype testing
  • UL Recognized
Model GDT25 Selection Chart
    Image of Bourns GDT25 Series Gas Discharge Tubes - Selection Guide
Applications
  • Set-top boxes
  • Industrial communications
  • HVAC controls
  • xDSL, POTS, G.Fast
  • Antennae

Next-Generation Gas Discharge Tubes - GDT25 Series

ImagemNúmero de peça do fabricanteDescriçãoTensão - Disruptiva CC (nom.)Available QuantityPreçoVer detalhes
GDT 75V 7KA 2 POLE SURFACE MOUNTGDT25-07-S1-RPGDT 75V 7KA 2 POLE SURFACE MOUNT75 V0 - Immediate$1.41Ver detalhes
GDT 75V 7KA 2 POLE SURFACE MOUNTGDT25-07-S1-BKGDT 75V 7KA 2 POLE SURFACE MOUNT75 V907 - Immediate$1.37Ver detalhes
GDT 90V 7KA 2 POLE SURFACE MOUNTGDT25-09-S1-RPGDT 90V 7KA 2 POLE SURFACE MOUNT90 V453 - Immediate$1.32Ver detalhes
GDT 90V 7KA 2 POLE SURFACE MOUNTGDT25-09-S1-BKGDT 90V 7KA 2 POLE SURFACE MOUNT90 V0 - Immediate$0.59Ver detalhes
GDT 150V 5MMGDT25-15-S1-RPGDT 150V 5MM0 - Immediate$1.32Ver detalhes
GDT 230V 5MMGDT25-23-S1-RPGDT 230V 5MM230 V0 - Immediate$1.32Ver detalhes
GDT 350V 7KA 2 POLE SMDGDT25-35-S1-RPGDT 350V 7KA 2 POLE SMD350 V2504 - Immediate$1.32Ver detalhes
GDT 350V 7KA 2 POLE SMDGDT25-35-S1-BKGDT 350V 7KA 2 POLE SMD350 V0 - Immediate
898 - Marketplace
$0.51Ver detalhes
GDT 420V 5MMGDT25-42-S1-RPGDT 420V 5MM1139 - Immediate$1.32Ver detalhes
GDT 470V 5MMGDT25-47-S1-RPGDT 470V 5MM1488 - Immediate$1.32Ver detalhes
GDT 600V 7KA 2 POLE SMDGDT25-60-S1-RPGDT 600V 7KA 2 POLE SMD600 V2789 - Immediate$1.32Ver detalhes
GDT 600V 7KA 2 POLE SMDGDT25-60-S1-BKGDT 600V 7KA 2 POLE SMD600 V0 - Immediate$0.57Ver detalhes

Design Kits - GDT25 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
GDTDK-GDT25-01GDT1 - Immediate$15.98Ver detalhes
KIT GDT NEXT GEN GDT25 SERIESDK-GDT25-02KIT GDT NEXT GEN GDT25 SERIES2 - Immediate$22.63Ver detalhes
Updated: 2023-06-29
Published: 2021-01-12