Gas Discharge Tubes
Bourns offers their heavy-duty precision gas discharge tubes
Bourns is pleased to announce the release of the Model 2046 and 2028 series of 8 mm x 10 mm gas discharge tube (GDT) products. The GDTs are primarily targeted to telecom applications requiring ITU compliance but are suitable for use in many other applications. The GDTs are 3-electrode devices with a maximum 8/20 µs surge-current rating of up to 30 kA. Model 2028 and 2046 are offered as a core package for cassette or radial leaded for through-hole applications. An optional fail-short mechanism is available for thermal runaway protection.
- Long and stable service life
- Low leakage
- Low capacitance
- High surge current rating
- Optional fail-short mechanism available on some models
- Telecommunications CPE and network equipment
- Industrial electronics, power supplies
- Data communications
- Consumer electronics
- Medical equipment
2028 Series
| Imagem | Número de peça do fabricante | Descrição | Tolerância | Available Quantity | Preço | |||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2028-23-ALF | GDT 230V 20KA 3 POLE | ±20% | 0 - Immediate | See Page for Pricing | Ver detalhes | |
![]() | ![]() | 2028-25-ALF | GDT 250V 20KA 3 POLE | ±20% | 0 - Immediate | See Page for Pricing | Ver detalhes | |
![]() | ![]() | 2028-42-ALF | GDT 420V 20KA 3 POLE | ±20% | 0 - Immediate | See Page for Pricing | Ver detalhes | |
![]() | ![]() | 2028-23-C2LF | GDT 230V 20KA 3 POLE TH | ±20% | 0 - Immediate | See Page for Pricing | Ver detalhes | |
![]() | ![]() | 2028-25-C2LF | GDT 250V 20KA 3 POLE TH | ±20% | 0 - Immediate | See Page for Pricing | Ver detalhes |