EMI Suppression SMD Line Filters - SRF0502 Series

Bourns electromagnetic interference (EMI) suppressors for applications requiring minimal interference

Image of Bourns EMI Suppression SMD Line Filters – SRF0502 Series Bourns offers low-profile (2.5 mm) line filters with current ratings of up to 6 A and frequency ranges of up to 900 MHz. These line filters have an exceptional operating temperature range of -40°C to +125°C and offer EMI suppression for applications requiring minimal interference.

Features
  • Shielded construction
  • Low profile: 2.5 mm
  • Current rating up to 6 A
  • Frequency range to 900 MHz
  • RoHS compliant and halogen
Applications
  • EMI suppression

EMI Suppression SMD Line Filters - SRF0502 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CMC 2.6UH 1.5MA 2LN 1.4 KOHM SMDSRF0502-142YCMC 2.6UH 1.5MA 2LN 1.4 KOHM SMD2901 - Immediate$1.37Ver detalhes
CMC 550NH 5MA 2LN 250 OHM SMDSRF0502-251YCMC 550NH 5MA 2LN 250 OHM SMD2885 - Immediate$1.42Ver detalhes
CMC 230NH 6MA 2LN 100 OHM SMDSRF0502-101YCMC 230NH 6MA 2LN 100 OHM SMD2966 - Immediate$1.42Ver detalhes
CMC 2.5UH 2A 2LN 1 KOHM SMDSRF0502-102YCMC 2.5UH 2A 2LN 1 KOHM SMD2990 - Immediate$1.42Ver detalhes
CMC 1.1UH 4A 2LN 500 OHM SMDSRF0502-501YCMC 1.1UH 4A 2LN 500 OHM SMD1697 - Immediate$1.42Ver detalhes
Published: 2025-02-19