DC Power Protection SMD TVS Diodes - PTVS2-xxxC-H Series

Bourns’ TVS diodes provide 2 kA (8/20 μS) lightning protection per IEC 61000-4-5

Image of Bourns' DC Power Protection SMD TVS Diodes - PTVS2-xxxC-H SeriesBourns' PTVS2-xxxC-H series PTVS diodes provide effective ESD protection against high current surges in DC bus clamping applications like PoE devices, remote radio units (RRUs), and baseband units (BBUs). The series features a sleek DFN package (8 mm x 6 mm x 2.5 mm), eight available part numbers with a maximum working voltage between 22 V and 86 V with a 2 kA (8/20 μS) per IEC 61000-4-5 lightning protection, and meets IEC 61000-4-2 Level 4 ESD protection.

Features
  • 2 kA, 8/20 μs surge capability
  • Repetitive standoff voltage: 22 V to 86 V
  • Bidirectional TVS
  • Low clamping voltage under surge
  • Excellent performance over temperature
  • Surface mount DFN package
Applications
  • Protection against lightning strikes, inductive and transient surges up to rated limits
  • Exposed PoE ports
  • Small cell, RRUs, and BBUs
  • High power DC bus protection

DC Power Protection SMD TVS Diodes - PTVS2-xxxC-H Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TVS DIODE 22VWM 28VC 2DFNPTVS2-022C-HTVS DIODE 22VWM 28VC 2DFN0 - Immediate$4.48Ver detalhes
TVS DIODE 26VWM 30VC 2DFNPTVS2-026C-HTVS DIODE 26VWM 30VC 2DFN10870 - Immediate$4.48Ver detalhes
TVS DIODE 29VWM 34VC 2DFNPTVS2-029C-HTVS DIODE 29VWM 34VC 2DFN0 - Immediate$4.48Ver detalhes
TVS DIODE 43VWM 56VC 2DFNPTVS2-043C-HTVS DIODE 43VWM 56VC 2DFN2680 - Immediate$5.89Ver detalhes
TVS DIODE 58VWM 67VC 2DFNPTVS2-058C-HTVS DIODE 58VWM 67VC 2DFN7875 - Immediate$5.89Ver detalhes
TVS DIODE 66VWM 86VC 2DFNPTVS2-066C-HTVS DIODE 66VWM 86VC 2DFN0 - Immediate$7.37Ver detalhes
TVS DIODE 86VWM 99VC 2DFNPTVS2-086C-HTVS DIODE 86VWM 99VC 2DFN4436 - Immediate$7.39Ver detalhes
Published: 2022-08-02