CDSOT23-T24CAN CANbus Protector

Bourns offers their CANbus protectors for protecting high-speed CAN transceivers

Image of Bourns CDSOT23-T24CAN CANbus ProtectorThe Bourns CDSOT23-T24CAN device is designed to provide ESD and surge protection for CAN transceivers, meeting IEC 61000-4-2 (ESD) and IEC 61000-4-5 (surge) requirements. The dual TVS array protects both data lines, offers a working reverse voltage of 24 V and a minimum breakdown voltage of 26.2 V, and can be used with transceivers with internal circuitry for 24 V power supply miswiring. The low capacitance and low leakage current of the Model CDSOT23-T24CAN minimizes impact on signal integrity and is compatible with high-speed CAN.

The SOT-23 packaged device conforms to JEDEC standards and will mount directly onto the industry standard SOT-23 footprint. Its compact size eases layout on compact PCB designs while ensuring compliance with stringent EMI requirements.

Features
  • Single device for two I/O lines
  • Low capacitance for high-speed CANbus
  • IEC 61000-4-2 30 kV ESD
  • IEC 61000-4-5 (Level 1, CWG 1.2/50) 500 V surge
  • RoHS compliant
Applications
  • High-speed CANbus
  • Industrial control networks
  • Smart distribution systems (SDS)
  • DeviceNet™
  • Factory and process automation systems
  • Lift control systems

CDSOT23-T24CAN CANbus Protector

ImagemNúmero de peça do fabricanteDescriçãoTensão - Reversa de trabalho (típ.)Available QuantityPreçoVer detalhes
TVS DIODE 24VWM 40VC SOT23CDSOT23-T24CANTVS DIODE 24VWM 40VC SOT2324V0 - Immediate$0.55Ver detalhes
Published: 2015-11-03