BPS140 Series Sensors
Environmental sensors from Bourns® offer stable performance over the product's lifespan and work with a wide range of pressures
Bourns' BPS140 series of environmental sensors is based on microelectromechanical systems (MEMS) technology. Designed for the advanced sensor needs in industrial automation, energy, building/home control, and low/medium-risk medical applications, the BPS140 series has been designed to provide high sensitivity/accuracy, long-term reliability, high-temperature capability, and certain harsh media compatibility.
Bourns' sensors feature state-of-the-art technologies that provide the ability to operate in conditions that typically cause many sensors to fail. The BPS140 pressure sensor line features certain harsh media compatibility and high-temperature operation with high accuracy. This sensor family offers particularly stable performance over the product's lifespan, as well as the ability to work with a wide range of pressures. Bourns also offers port configuration and calibration customization for all BPS pressure model families.
- Industrial
- Refrigerant systems
- Water level and pressure monitoring
- Medical devices (low/medium risk)
- Diagnostic/analysis equipment
- Heavy equipment
- Oil and fuel systems
- Exhaust gas pressure sensing
- Compensated output
- Certain harsh media monitoring
- Absolute and gauge types
- Isolated onboard electronics
- Ceramic port
- RoHS compliant
BPS140 Series Sensors
| Imagem | Número de peça do fabricante | Descrição | Pressão de operação | Tipo de saída | Tamanho da porta | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BPS140-HG015P-1SG | SENSOR 15PSIG 0.11" 4.95V | 15PSI (103,42kPa) | Tensão analógica | Macho - tubo de 0,11" (2,69mm) | 13 - Immediate | $58.00 | Ver detalhes |
![]() | ![]() | BPS140-HG100P-1SG | SENSOR 100PSIG 0.11" 4.95V | 100PSI (689,48kPa) | Tensão analógica | Macho - tubo de 0,11" (2,69mm) | 0 - Immediate | $58.00 | Ver detalhes |
![]() | ![]() | BPS140-HA015P-1SG | SENSOR 15PSIA 0.11" 4.95V | 15PSI (103,42kPa) | Tensão analógica | Macho - tubo de 0,11" (2,69mm) | 420 - Immediate | $58.00 | Ver detalhes |
![]() | ![]() | BPS140-HA100P-1SG | SENSOR 100PSIA 0.11" 4.95V | 100PSI (689,48kPa) | Tensão analógica | Macho - tubo de 0,11" (2,69mm) | 227 - Immediate | $58.00 | Ver detalhes |