Automotive-Grade Wide Terminal Thick-Film Resistors - CWM-Q Series

Bourns thick-film series resistors are designed for high power density and robust performance

Image of Bourns Inc. Automotive-Grade Wide Terminal Thick-Film Resistors - CWM-Q Series Bourns CWM-Q series thick-film resistors are available in compact case sizes (0612 for 1 W and 1225 for 2 W), as well as resistance values ranging from 1 Ω to 1 MΩ. Featuring a wide terminal design for improved thermal dissipation, these resistors are well-suited for space-constrained applications requiring high electrical and mechanical stability, such as automotive ECUs, LED lighting modules, and power management systems. Qualified to AEC-Q200 standards to meet the stringent reliability requirements of automotive-grade components, the CWM-Q series ensures consistent performance across a wide operating temperature range from -55°C to +155°C. These resistors demonstrate strong endurance under accelerated stress conditions, including thermal cycling, high temperature exposure, moisture resistance, and mechanical shock. These attributes make the CWM-Q series an ideal choice for integration into automotive electronics, industrial control systems, and other high-reliability power applications.

Applications
  • Power supplies
  • Industrial controllers
  • Digital meters
  • LED lighting
  • Automotive
Features
  • High power rating up to 2 W
  • Wide terminal thick-film
  • Resistance range: 1 Ω to 1 MΩ
  • AEC-Q200 compliant

Automotive-Grade Wide Terminal Thick-Film Resistors - CWM-Q Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novo na DigiKey
WIDERES 0612 1.2R 1% 1W TC200
CWM0612QFX-1R20ELFWIDERES 0612 1.2R 1% 1W TC2005000 - Immediate$0.28Ver detalhes
Novo na DigiKey
WIDERES 0612 10R 1% 1W TC100
CWM0612QFX-10R0ELFWIDERES 0612 10R 1% 1W TC1000 - Immediate$0.05Ver detalhes
Novo na DigiKey
WIDERES 0612 43R 1% 1W TC100
CWM0612QFX-43R0ELFWIDERES 0612 43R 1% 1W TC1005000 - Immediate$0.28Ver detalhes
Novo na DigiKey
WIDERES 0612 200R 1% 1W TC100
CWM0612QFX-2000ELFWIDERES 0612 200R 1% 1W TC1000 - Immediate$0.05Ver detalhes
Novo na DigiKey
WIDERES 0612 464R 1% 1W TC100
CWM0612QFX-4640ELFWIDERES 0612 464R 1% 1W TC1005000 - Immediate$0.28Ver detalhes
Novo na DigiKey
WIDERES 0612 1KR 1% 1W TC100
CWM0612QFX-1001ELFWIDERES 0612 1KR 1% 1W TC1000 - Immediate$0.05Ver detalhes
Novo na DigiKey
WIDERES 0612 1.2KR 1% 1W TC100
CWM0612QFX-1201ELFWIDERES 0612 1.2KR 1% 1W TC1005000 - Immediate$0.28Ver detalhes
Novo na DigiKey
WIDERES 0612 1.5KR 1% 1W TC100
CWM0612QFX-1501ELFWIDERES 0612 1.5KR 1% 1W TC1000 - Immediate$0.05Ver detalhes
Novo na DigiKey
WIDERES 0612 3KR 1% 1W TC100
CWM0612QFX-3001ELFWIDERES 0612 3KR 1% 1W TC1000 - Immediate$0.05Ver detalhes
Novo na DigiKey
WIDERES 0612 10KR 1% 1W TC100
CWM0612QFX-1002ELFWIDERES 0612 10KR 1% 1W TC1000 - Immediate$0.05Ver detalhes
Novo na DigiKey
WIDERES 1225 1R 1% 1W TC200
CWM1225QFX-1R00ELFWIDERES 1225 1R 1% 1W TC2000 - Immediate$0.25Ver detalhes
Novo na DigiKey
WIDERES 1225 10R 1% 1W TC100
CWM1225QFX-10R0ELFWIDERES 1225 10R 1% 1W TC1000 - Immediate$0.25Ver detalhes
Novo na DigiKey
WIDERES 1225 20R 1% 1W TC100
CWM1225QFX-20R0ELFWIDERES 1225 20R 1% 1W TC1000 - Immediate$0.25Ver detalhes
Novo na DigiKey
WIDERES 1225 22R 1% 1W TC100
CWM1225QFX-22R0ELFWIDERES 1225 22R 1% 1W TC1000 - Immediate$0.25Ver detalhes
Novo na DigiKey
WIDERES 1225 47R 1% 1W TC100
CWM1225QFX-47R0ELFWIDERES 1225 47R 1% 1W TC1000 - Immediate$0.25Ver detalhes
Novo na DigiKey
WIDERES 1225 100R 1% 1W TC100
CWM1225QFX-1000ELFWIDERES 1225 100R 1% 1W TC1000 - Immediate$0.25Ver detalhes
Novo na DigiKey
WIDERES 1225 220R 1% 1W TC100
CWM1225QFX-2200ELFWIDERES 1225 220R 1% 1W TC1000 - Immediate$0.25Ver detalhes
Novo na DigiKey
WIDERES 1225 1KR 1% 1W TC100
CWM1225QFX-1001ELFWIDERES 1225 1KR 1% 1W TC1000 - Immediate$0.25Ver detalhes
Novo na DigiKey
WIDERES 1225 4.7KR 1% 1W TC100
CWM1225QFX-4701ELFWIDERES 1225 4.7KR 1% 1W TC1000 - Immediate$0.25Ver detalhes
Novo na DigiKey
WIDERES 1225 10KR 1% 1W TC100
CWM1225QFX-1002ELFWIDERES 1225 10KR 1% 1W TC1000 - Immediate$0.25Ver detalhes
Published: 2025-12-23