Automotive-Grade Semi-Shielded Power Inductors - SRN5040TA-P Series

Bourns inductors are magnetic-epoxy-coated to effectively shield and lower magnetic field radiation

Image of Bourns Inc. Automotive-Grade Semi-Shielded Power Inductors - SRN5040TA-P Series Bourns SRN5040TA-P series semi-shielded power inductors feature polarity control for electromagnetic interference (EMI) optimization. These automotive-grade inductors feature a magnetic-epoxy coating on the perimeter of the winding that provides effective shielding and releases lower magnetic field radiation compared to non-shielded inductors.

Offering an operating temperature range from -55°C to +125°C, the SRN5040TA-P series is AEC-Q200 compliant and ideal for use in automotive systems such as DC/DC converters and power supplies, as well as driver assistance systems, infotainment systems, and lighting systems.

Features
  • Semi-shielded construction
  • Polarity control for EMI optimization
  • High current
  • AEC-Q200 compliant
Applications
  • DC/DC converters
  • Power supplies
  • Automotive systems

Automotive-Grade Semi-Shielded Power Inductors - SRN5040TA-P Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novo na DigiKey
FIXED IND 4.7UH 3.2A 0.032 OHM
SRN5040TA-4R7MPFIXED IND 4.7UH 3.2A 0.032 OHM1500 - Immediate$0.20Ver detalhes
Novo na DigiKey
FIXED IND 6.8UH 2.5A 0.04 MOHM
SRN5040TA-6R8MPFIXED IND 6.8UH 2.5A 0.04 MOHM1500 - Immediate$0.20Ver detalhes
Novo na DigiKey
FIXED IND 0.6UH 8A 0.103 MOHM
SRN5040TA-R60MPFIXED IND 0.6UH 8A 0.103 MOHM1500 - Immediate$0.20Ver detalhes
Novo na DigiKey
FIXED IND 1UH 5A 0.103 MOHM SMD
SRN5040TA-1R0MPFIXED IND 1UH 5A 0.103 MOHM SMD1500 - Immediate$0.20Ver detalhes
Novo na DigiKey
FIXED IND 2.2UH 3.8A 0.103 MOHM
SRN5040TA-2R2MPFIXED IND 2.2UH 3.8A 0.103 MOHM1500 - Immediate$0.20Ver detalhes
Novo na DigiKey
FIXED IND 10UH 2.2A 50MOHM
SRN5040TA-100MPFIXED IND 10UH 2.2A 50MOHM1500 - Immediate$0.20Ver detalhes
Novo na DigiKey
FIXED IND 1.5UH 4.5A 0.103 MOHM
SRN5040TA-1R5MPFIXED IND 1.5UH 4.5A 0.103 MOHM1500 - Immediate$0.20Ver detalhes
Novo na DigiKey
FIXED IND SURFACE MOUNT
SRN5040TA-1R8MPFIXED IND SURFACE MOUNT1500 - Immediate$0.20Ver detalhes
Novo na DigiKey
FIXED IND 3.3UH 3.5A 0.103 MOHM
SRN5040TA-3R3MPFIXED IND 3.3UH 3.5A 0.103 MOHM1500 - Immediate$0.20Ver detalhes
Novo na DigiKey
FIXED IND 15UH 1.8A 0.08 MOHM
SRN5040TA-150MPFIXED IND 15UH 1.8A 0.08 MOHM1500 - Immediate$0.21Ver detalhes
Novo na DigiKey
FIXED IND 22UH 1.5A 0.123 OHM
SRN5040TA-220MPFIXED IND 22UH 1.5A 0.123 OHM1500 - Immediate$0.21Ver detalhes
Novo na DigiKey
FIXED IND SURFACE MOUNT
SRN5040TA-470MPFIXED IND SURFACE MOUNT1500 - Immediate$0.21Ver detalhes
Novo na DigiKey
FIXED IND 33UH 1.2A 0.18 MOHM
SRN5040TA-330MPFIXED IND 33UH 1.2A 0.18 MOHM0 - Immediate$0.21Ver detalhes
Novo na DigiKey
FIXED IND SURFACE MOUNT
SRN5040TA-101MPFIXED IND SURFACE MOUNT1500 - Immediate$0.22Ver detalhes
Novo na DigiKey
FIXED IND SURFACE MOUNT
SRN5040TA-680MPFIXED IND SURFACE MOUNT1500 - Immediate$0.22Ver detalhes
Novo na DigiKey
FIXED IND SURFACE MOUNT
SRN5040TA-820MPFIXED IND SURFACE MOUNT1500 - Immediate$0.22Ver detalhes
Published: 2025-12-30