AMS22U Analog Rotary Position Sensor

Bourns offers their model AMS22U, non-contacting, highly versatile, position sensing device

Image of Bourns Inc's AMS22U Analog Rotary Position SensorBourns model AMS22U non-contacting analog rotary position sensor meets the specifications of heavy-duty applications requiring long cycle life and high reliability. This single-turn rotary sensor features an 1/8" diameter shaft supported by dual ball bearings and a servo-mount configuration. This sensor has a factory programmable electrical angle that can be set from 10° to 360°. With a rotational life of up to 100 million cycles, the Bourns model AMS22U sensor is a highly versatile sensor for many positional sensing applications.

Features
  • Non-contacting magnetic technology
  • Highly resistant to vibration/shock
  • Highly resistant to fluid/dust ingress
  • Programmable at factory for zero position
  • Robust design for industrial applications
  • Highly repeatable
  • RoHS compliant
Applications
  • Patient platform positioning feedback
  • Pneumatic control valve position feedback
  • Draw wire position sensors
  • Camera positioning
  • Actuator motor position feedback
  • Rudder positioning
  • Tilt control and tilt positioning feedback
  • Foot pedal, steering, lift-and-shuttle, and suspension systems

AMS22U

ImagemNúmero de peça do fabricanteDescriçãoPara mediçãoTecnologiaÂngulo de rotação - Elétrico, mecânicoAvailable QuantityPreçoVer detalhes
SENSOR ROTARY 340DEG SOLDER LUGAMS22U5A1BHBRL334SENSOR ROTARY 340DEG SOLDER LUGPosição RotativaEfeito Hall10° a 340°, contínuo0 - Immediate$65.65Ver detalhes
Published: 2013-01-25