2051 Series Gas Discharge Tube

Bourns™ introduces the 2051 series miniature gas discharge tube

Image of Bourns Inc's 2051 Series Gas Discharge Tube Bourns' 2051 series is designed specifically for telecom and industrial communication applications requiring an extremely small (2.7 x 3.2 x 4.5 mm) and robust overvoltage protection solution. The 2051's compact size makes it ideal for PCI cards, MDC modems, splitters, and CPE applications with space limitations. The series has low capacitance which also makes it a good choice for use in high-speed/high-bandwidth applications.

 

Features Applications
  • Compact size
  • Low capacitance
  • Performance stability over life
  • High insulation resistance
  • UL Recognized
  • MDC / PCI modems
  • Splitters
  • Telecom CPE
  • Datacom

2051 Series

ImagemNúmero de peça do fabricanteDescriçãoTolerânciaFalha de curtoAvailable QuantityPreço
GDT 90V 2KA 2 POLE SURFACE MOUNT2051-09-SM-RPLFGDT 90V 2KA 2 POLE SURFACE MOUNT±30%Não93519 - Immediate$0.87Ver detalhes
GDT 200V 2KA 2 POLE SMD2051-20-SM-RPLFGDT 200V 2KA 2 POLE SMD±25%Não4002 - Immediate$0.87Ver detalhes
GDT 150V 2KA 2 POLE SMD2051-15-SM-RPLFGDT 150V 2KA 2 POLE SMD±30%Não9654 - Immediate$0.87Ver detalhes
GDT 600V 2KA 2 POLE SMD2051-60-SM-RPLFGDT 600V 2KA 2 POLE SMD±25%Não7386 - Immediate$0.87Ver detalhes
GDT 350V 2KA 2 POLE SMD2051-35-SM-RPLFGDT 350V 2KA 2 POLE SMD±25%Não1380 - Immediate$0.87Ver detalhes
GDT 470V 2KA 2 POLE SMD2051-47-SM-RPLFGDT 470V 2KA 2 POLE SMD±25%Não3413 - Immediate$0.87Ver detalhes
GDT 400V 2KA 2 POLE SMD2051-40-SM-RPLFGDT 400V 2KA 2 POLE SMD±25%Não2445 - Immediate$0.87Ver detalhes
GDT 300V 2KA 2 POLE SMD2051-30-SM-RPLFGDT 300V 2KA 2 POLE SMD±25%Não81 - Immediate$0.87Ver detalhes
GDT 230V 2KA 2 POLE SMD2051-23-SM-RPLFGDT 230V 2KA 2 POLE SMD±25%Não93 - Immediate$0.87Ver detalhes
GDT 420V 2KA 2 POLE SMD2051-42-SM-RPLFGDT 420V 2KA 2 POLE SMD±25%Não27 - Immediate$0.87Ver detalhes
Published: 2013-07-02