2031 T Series

Miniature 2-pole gas discharge tubes from Bourns

Image of Bourns Inc's 2031 T Series Gas Discharge TubesBourns 2031 T series fast response gas discharge tubes (GDTs) are designed for use with Bourns' transient blocking unit (TBU®) high-speed protectors. These devices provide coordinated overvoltage protection for specified TBU protector models. Together, these GDTs and TBU protectors provide extremely fast overcurrent and overvoltage protection (OCP and OVP) against electrical transients. The TBU protector will transition to a current-blocking condition in less than 1 µs at the rated current. If needed, the GDT will transition into conduction at a voltage below its maximum impulse rating, protecting the TBU device from overvoltage and shunting the surge energy to ground. These solutions provide unparalleled speed of protection compared to other standard OVP/OCP protection schemes.

Features Applications
  • Fast acting
  • Small size
  • Stable breakdown throughout life
  • Designed to operate with TBU® devices
  • UL recognition pending
  • Telecommunications
  • Industrial electronics
  • Avionics

2031 T Series

ImagemNúmero de peça do fabricanteDescriçãoTolerânciaAvailable QuantityPreço
GDT 185V 1KA 2 POLE SMD2031-23T-SM-RPLFGDT 185V 1KA 2 POLE SMD-16863 - Immediate$1.63Ver detalhes
GDT 60V 1KA 2 POLE SURFACE MOUNT2031-15T-SM-RPLFGDT 60V 1KA 2 POLE SURFACE MOUNT-13811 - Immediate$1.63Ver detalhes
GDT 185V 1KA 2 POLE SMD2031-23T-SMLFGDT 185V 1KA 2 POLE SMD-1369 - Immediate$1.56Ver detalhes
GDT 60V 1KA 2 POLE SURFACE MOUNT2031-15T-SMLFGDT 60V 1KA 2 POLE SURFACE MOUNT-1198 - Immediate$1.56Ver detalhes
GDT 360V 1KA 2 POLE SMD2031-42T-SM-RPLFGDT 360V 1KA 2 POLE SMD-1556 - Immediate$1.63Ver detalhes
GDT 60V 1KA 2 POLE SURFACE MOUNT2031-15T-SM-RP3LFGDT 60V 1KA 2 POLE SURFACE MOUNT-6391 - Immediate$1.67Ver detalhes
GDT 360V 1KA 2 POLE SMD2031-42T-SMLFGDT 360V 1KA 2 POLE SMD-602 - Immediate$1.56Ver detalhes
GDT 185V 1KA 2 POLE SMD2031-23T-SM-RP3LFGDT 185V 1KA 2 POLE SMD-1000 - Immediate$1.67Ver detalhes
GDT 360V 1KA 2 POLE SMD2031-42T-SM-RP3LFGDT 360V 1KA 2 POLE SMD-0 - Immediate$0.75Ver detalhes
Published: 2013-07-02