BHI260AB Ultra-Low-Power Smart Sensor Hub

Bosch Sensortec's BHI260AB ultra-low-power high-performance smart sensor hub with integrated accelerometer and gyroscope

Image of Bosch Sensortech's BHI260AB Ultra Low-Power Smart Sensor Hub Bosch Sensortec's BHI260AB is a family of ultra-low-power smart hubs consisting of Bosch Sensortec's programmable 32-bit microcontroller (Fuser2), a state-of-the-art 6-axis IMU, and a powerful software framework containing pre-installed sensor fusion and other sensor processing software within a small 44-pad LGA package.

The Fuser2 Core is configurable to operate at 20 MHz (Long Run mode) and 50 MHz (Turbo mode). It can boot from a wide variety of hosts, ranging from a small Arm® Cortex®-M0 MCU up to multicore application processors, while it can also run standalone when booting from an attached Flash memory. In combination with its wide connectivity and extendability, the BHI260AB becomes a versatile and ideal solution when it comes to always-on sensor processing at ultra-low-power consumption.

Hardware Features
  • CPU core
    • ARC® EM4 CPU with ARCv2 16/32 bit instruction set (up to 3.6 CoreMark/MHz)
    • Floating point unit (FPU) / memory protection unit (MPU)
    • 4-channel micro DMA controller / 2-way associative cache controller
  • Memory
    • 256 kB on-chip SRAM
    • 144 kB on-chip ROM preloaded with software
    • Up to 8 MB external Flash for execute in place (XiP) code execution
  • Connectivity
    • Host interface configurable as SPI or I2C
    • 3 master interfaces (selectable out of 2x SPI master and 2x I2C master)
    • Up to 25 GPIOs
    • Fast I/O operations
      • SPI and GPIOS up to 50 MHz
      • I2C up to 3.4 MHz
  • Integrated sensor [six degrees of freedom inertial measurement unit (6-DoF IMU)]
    • 16-bit 3-axis accelerometer
    • 16-bit 3-axis gyroscope
Software Features
  • Open sensor development platform
  • Integrated software framework and OpenRTOS™ with full Android™ compliant sensor stack
  • Integrated BSX sensor fusion software for reliable 3D motion tracking, activity recognition, and more
  • Powerful SDK for easy customization and support for
    • Metaware C Compiler for ARC
    • GNU C Compiler for ARC
Applications
  • 24/7 always-on sensor processing at ultra-low-power consumption
  • 3D orientation, step counting, position tracking, activity recognition, pose and head tracking, and context awareness
  • Wrist-mounted, hearables, eyewear, and other wearable devices
  • Smartphones and other mobile communication devices
  • AR/VR/MR headset and controller devices
Published: 2020-04-22