9240 Series Single Output Multi-Range DC Power Supplies

B&K Precision's multi-range DC power supplies feature isolated and floating outputs with front panel remote sensors

Image of B&K Precision's 9240 Series Single Output Multi-Range DC Power SuppliesB&K Precision's 9240 series general purpose DC power supplies include many features and capabilities found in high-performance instruments. The multi-range operation provides up to 200 W of clean output power in any volt/amp combination within the rated voltage and current limits. This series combines an easy-to-use interface with advanced list programming features, battery charge mode, and data logging to serve a wide range of applications, including production test, research and development, electronic service, and education.

Intuitive list mode programming makes setting up and executing complex test sequences directly from the front panel easy. Advanced list mode features include the ability to output multiple user-defined list mode programs in sequence and step triggering for synchronizing the power supply’s output with external events.

The 9240 series battery charge mode provides configurable fail-safe settings to disable the output when a specified energy, capacity, or time threshold is reached, protecting both the power supply and the battery. Battery charge data, including Wh, Ah, and time, can be logged directly to a USB Flash drive connected to the front panel USB host port. User-configurable battery charge profiles, instrument settings, and list mode programs can also be saved/recalled from the USB host port.

This series offers system integrators with LXI compliant LAN and USB (USBTMC compliant) interfaces standard for remote control and programming with a GPIB model option. The provided LabVIEW™, IVI-C, and IVI.NET drivers further simplify system development and integration. In addition to overvoltage protection (OVP), overcurrent protection (OCP), and overtemperature protection (OTP), these power supplies support remote inhibit and voltage fault features to protect both the power supply and the device under test (DUT).

Features and Benefits
  • Isolated and floating output with front panel remote sensor
  • Up to 120 W or 200 W of multi-range power in a compact 2U half-rack form factor
  • Clean output power with less than 1 mVRMS of noise
  • Advanced list mode programming with internal storage for ten list mode programs
  • Battery charge mode with fail-safe conditions
  • Direct data logging to a USB Flash drive
  • Thermostatically controlled fan for quiet operation
  • Adjustable voltage and current slew rate
  • Built-in web server for control of basic power supply settings
  • LED test mode for protecting components from inrush currents
  • OVP, OCP, and OTP
  • Oscilloscope-like display mode to graphically monitor voltage and current readings
  • Digital I/O terminal offers external triggering, voltage fault, and remote inhibit capabilities
  • Key-lock function
  • NISPOM sanitization to securely reset to factory settings
  • USB (USBTMC compliant and virtual COM) and LXI compliant LAN interfaces standard, GPIB optional LabVIEW, IVI-C, and IVI.NET drivers provided
  • Remote PC control software available
  • Convenient front-panel user calibration
  • cTUVus certification mark fulfills CSA and UL safety standards
Applications
  • Production tests
  • Research and development
  • Electronic services
  • Education

9240 Series Single Output Multi-Range DC Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
32V 8A 120W MULTI-RANGE DC POWER924032V 8A 120W MULTI-RANGE DC POWER0 - Immediate$1,286.01Ver detalhes
60V 4A 120W MUTLI-RANGE DC POWER924160V 4A 120W MUTLI-RANGE DC POWER2 - Immediate$1,286.01Ver detalhes
60V 4A 120W MUTLI-RANGE DC POWER9241-GPIB60V 4A 120W MUTLI-RANGE DC POWER1 - Immediate$1,516.01Ver detalhes
32V 8A 120W MUTLI-RANGE DC POWER9240-GPIB32V 8A 120W MUTLI-RANGE DC POWER0 - Immediate$1,516.01Ver detalhes
60V 10A 200W MUTLI-RANGE DC POWE924260V 10A 200W MUTLI-RANGE DC POWE0 - Immediate$1,549.00Ver detalhes
60V 10A 200W MUTLI-RANGE DC POWE9242-GPIB60V 10A 200W MUTLI-RANGE DC POWE0 - Immediate$1,779.01Ver detalhes
Published: 2023-06-28