2800 Series DC Resistance Meters

B&K Precision's 2800 series of DC resistance meters are suited for a wide range of applications

Image of B and K Precision's 2800 Series DC Resistance MetersB&K Precision's 2800 series DC resistance meters feature high accuracy and resolution measurements in the milliohm range. Both meters are ideally suited for measuring contact resistance of relays, switches, and PCB traces that are typically outside the resistance range of multimeters. The vivid 4.3 inch TFT LCD color touch screen and keypad provide intuitive operation.

Both models feature low power resistance testing (LPR) modes and variable measurement speeds that are suited for a wide range of applications. The handler interface with high-speed measurement capabilities enable the 2800 series to evaluate a large quantity of components and to be integrated into an automated test system.

Features
  • 4.3 inch color touch screen
  • 4-wire terminal Kelvin test leads included
  • Low power resistance mode to protect DUT
  • Fast measurement speed up to 20 ms/reading to increase manufacturing throughput
  • Bin-sorting with statistical measurement
  • Screen capture to USB drive
  • Standard RS232, USB (USBTMC and virtual COM) and LAN (2841 only) interfaces

2800 Series DC Resistance Meters

ImagemNúmero de peça do fabricanteDescriçãoTipo de displayAvailable QuantityPreçoVer detalhes
DC RESISTANCE METER 20K OHM2840DC RESISTANCE METER 20K OHMLED46 - Immediate$799.00Ver detalhes
DC RESISTANCE METER 100M OHM2841DC RESISTANCE METER 100M OHMLED28 - Immediate$1,995.01Ver detalhes

Related Parts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RACK MNT FOR BENCH DGTLRK02RACK MNT FOR BENCH DGTL10 - Immediate$69.00Ver detalhes
Published: 2018-01-17