Zero Light Bleed™: LPR/LPV Surface Mount Rigid Light Pipe System

Bivar's innovative Zero Light Bleed adapter technology with built-in surface mount LED in 14 color options

Image of Bivar's Zero Light Bleed™: LPR/LPV Surface Mount Rigid Light Pipe System Bivar now offers a fully compatible light pipe and LED system sold as one product. This product offering expands on Zero Light Bleed series with an innovative adapter design to produce maximum light transmission without bleed. The surface mount adapter channels light directly to the lens. This eliminates disruptive light bleed in and around the circuit board, which is known to cause false readings, muted and blended colors, and unwanted glow in the chassis.

The Zero Light Bleed LPR/LPV surface mount adapter is available in right angle (LPR) and vertical (LPV) configurations with a wide variety of sizes and colors. The Zero Light Bleed adapter technology allows users to use multiple colors in close proximity without color crosstalk.

Optimum Compatibility

Designed with the most compatible LED and light pipe pairing providing maximum light transmission while eliminating light cross talk between light pipes.

Enhanced Durability

The adapter assembly is soldered directly to PCB, thus strengthening attachment to the PCB. The light pipe system is optimal for high vibration applications.

Simplified Sourcing

The system makes sourcing simple by including the surface mount Zero Light Bleed adapter, LED, and light pipe in one, delivering convenience and resource savings for both procurement and assembly.

Features
  • UL94-V0 rated material
  • RoHS and REACH compliance
  • Ideal for applications that require conformal coating (potting)
  • LPR | Right Angle
    • 3 mm, 4 mm, or 5 mm
    • Heights: 0.8", 1.0", or 1.25"
    • Lengths: 0.7", 1.0", 1.5", 2.0", 2.5", or 3.0"
    • Two (2) lens styles: dome, flat
    • Fourteen (14) colors: single, bicolor, tricolor
  • LPV | Vertical
    • 2 mm, 3 mm, or 4 mm
    • Heights: 0.35", 0.4", 0.45", 0.5", 0.55", 0.6", 0.75", 1.0", 1.25", 1.5", 1.75", or 2.0"
    • Two (2) lens styles: dome, flat
    • Fourteen (14) colors: single, bicolor, tricolor
Applications
  • Industrial automation
  • Robotics
  • Datacenter solutions
  • Agriculture
  • Telecom infrastructure

LPR | Right Angle

ImagemNúmero de peça do fabricanteDescriçãoTamanho da lenteAvailable QuantityPreçoVer detalhes
LIGHT PIPE RIGID RA 2.92MM DIALPR3-0800-0700DPLIGHT PIPE RIGID RA 2.92MM DIA2,92mm66 - Immediate$2.33Ver detalhes
LIGHT PIPE RIGID RA 2.92MM DIALPR3-0800-0700FPLIGHT PIPE RIGID RA 2.92MM DIA2,92mm0 - Immediate$2.33Ver detalhes
LIGHT PIPE RIGID RA 2.92MM DIALPR3-0800-1000DPLIGHT PIPE RIGID RA 2.92MM DIA2,92mm556 - Immediate$2.33Ver detalhes
LIGHT PIPE RIGID RA 2.92MM DIALPR3-0800-1000FPLIGHT PIPE RIGID RA 2.92MM DIA2,92mm160 - Immediate$2.33Ver detalhes
LIGHT PIPE RIGID RA 2.92MM DIALPR3-0800-1500DPLIGHT PIPE RIGID RA 2.92MM DIA2,92mm0 - Immediate$2.33Ver detalhes
LIGHT PIPE RIGID RA 2.92MM DIALPR3-0800-1500FPLIGHT PIPE RIGID RA 2.92MM DIA2,92mm0 - Immediate$2.33Ver detalhes
LIGHT PIPE RIGID RA 2.92MM DIALPR3-0800-2000DPLIGHT PIPE RIGID RA 2.92MM DIA2,92mm44 - Immediate$2.19Ver detalhes
LIGHT PIPE RIGID RA 2.92MM DIALPR3-0800-2000FPLIGHT PIPE RIGID RA 2.92MM DIA2,92mm0 - Immediate$2.38Ver detalhes
LIGHT PIPE RIGID RA 2.92MM DIALPR3-0800-2500DPLIGHT PIPE RIGID RA 2.92MM DIA2,92mm103 - Immediate$2.38Ver detalhes
LIGHT PIPE RIGID RA 2.92MM DIALPR3-0800-2500FPLIGHT PIPE RIGID RA 2.92MM DIA2,92mm0 - Immediate$2.38Ver detalhes

LPV | Vertical

ImagemNúmero de peça do fabricanteDescriçãoTamanho da lenteAvailable QuantityPreçoVer detalhes
LIGHT PIPE RIGID 2.01MM DIALPV2-0350DPLIGHT PIPE RIGID 2.01MM DIA2,01mm0 - Immediate$2.22Ver detalhes
LIGHT PIPE RIGID 2.01MM DIALPV2-0350FPLIGHT PIPE RIGID 2.01MM DIA2,01mm0 - Immediate$2.22Ver detalhes
LIGHT PIPE RIGID 2.01MM DIALPV2-0400DPLIGHT PIPE RIGID 2.01MM DIA2,01mm0 - Immediate$2.22Ver detalhes
LIGHT PIPE RIGID 2.01MM DIALPV2-0400FPLIGHT PIPE RIGID 2.01MM DIA2,01mm107 - Immediate$2.22Ver detalhes
LIGHT PIPE RIGID 2.01MM DIALPV2-0450DPLIGHT PIPE RIGID 2.01MM DIA2,01mm79 - Immediate$2.04Ver detalhes
LIGHT PIPE RIGID 2.01MM DIALPV2-0450FPLIGHT PIPE RIGID 2.01MM DIA2,01mm169 - Immediate$2.22Ver detalhes
LIGHT PIPE RIGID 2.01MM DIALPV2-0500DPLIGHT PIPE RIGID 2.01MM DIA2,01mm0 - Immediate$2.22Ver detalhes
LIGHT PIPE RIGID 2.01MM DIALPV2-0500FPLIGHT PIPE RIGID 2.01MM DIA2,01mm304 - Immediate$2.22Ver detalhes
LIGHT PIPE RIGID 2.01MM DIALPV2-0550DPLIGHT PIPE RIGID 2.01MM DIA2,01mm27 - Immediate$2.04Ver detalhes
LIGHT PIPE RIGID 2.01MM DIALPV2-0550FPLIGHT PIPE RIGID 2.01MM DIA2,01mm12 - Immediate$2.04Ver detalhes
Published: 2019-12-31