SZSF Series Flexible Light Pipe System

Bivar SZSF series space-saving small footprint flexible light pipe system is designed for today's compact, high-density PCB designs

Image of Bivar SZSF Series Flexible Light Pipe SystemBivar SZSF series flexible light pipe system with a unique, patent-pending adapter designed specifically for compact, high-density PCB environments. Many of today’s electronic devices face size and space constraints that make traditional light pipe adapters more challenging to design into compact spaces. The SZSF series adapter addresses this challenge by offering a 46% smaller footprint and 30% height reduction without compromising performance.

The series incorporates ZeroLightBleed™ technology with improved board mounting and light pipe adapter retention to ensure optimal LED light transmission and efficiency. They are available in IP54-rated configurations for added protection. The SZSF series provides easy one-piece sourcing and is ideal for design engineers seeking space-saving solutions.

Features
  • Compact adapter design for crowded PCBs
  • Patented ZeroLightBleed™ protection
  • IP54-rated splash guard option
  • Lens size 4.2 mm and 5.1 mm
  • Optical fiber length 1.00 in. (25.4 mm) to over 100 ft (30.48 m)
  • Improved board mounting and light pipe adapter retention
Applications
  • Industrial machine panels and process controls
  • Railway transportation control systems
  • Defense tactical gear, field devices
  • Network servers, network devices, IoT enclosures
  • Precision agriculture
  • Traffic monitoring systems
  • Industrial automation
  • Machine vision systems
  • Robotics
  • Security surveillance and access controls
  • Drone navigation and landing support
  • Environmental monitoring
  • Medical monitoring devices
  • Gaming systems
  • Test and measurement devices

SZSF Series Flexible Light Pipe System

ImagemNúmero de peça do fabricanteDescriçãoCorTipoAvailable QuantityPreçoVer detalhes
Novos produtos
ADAPTER SYSTEM
SZSF1-6.00-F4PADAPTER SYSTEMTransparenteFlexível 6" (152,4mm)69 - Immediate$2.91Ver detalhes
Novos produtos
ADAPTER SYSTEM
SZSF1-6.00-F4PDADAPTER SYSTEMDifusoFlexível 6" (152,4mm)89 - Immediate$3.02Ver detalhes
Novos produtos
ADAPTER SYSTEM
SZSF1-6.00-F4P54ADAPTER SYSTEMTransparenteFlexível 6" (152,4mm)88 - Immediate$3.44Ver detalhes
Novos produtos
ADAPTER SYSTEM
SZSF1-6.00-F4PD54ADAPTER SYSTEMDifusoFlexível 6" (152,4mm)98 - Immediate$3.54Ver detalhes
Novos produtos
ADAPTER SYSTEM
SZSF4-6.00-F5PADAPTER SYSTEMTransparenteFlexível 6" (152,4mm)99 - Immediate$3.69Ver detalhes
Novos produtos
ADAPTER SYSTEM
SZSF4-6.00-F5PDADAPTER SYSTEMDifusoFlexível 6" (152,4mm)85 - Immediate$3.80Ver detalhes
Novos produtos
ADAPTER SYSTEM
SZSF1-12.00-F4PADAPTER SYSTEMTransparenteFlexível 12" (304,8mm)79 - Immediate$3.95Ver detalhes
Novos produtos
ADAPTER SYSTEM
SZSF1-12.00-F4PDADAPTER SYSTEMDifusoFlexível 12" (304,8mm)95 - Immediate$4.05Ver detalhes
Novos produtos
ADAPTER SYSTEM
SZSF4-6.00-F5P54ADAPTER SYSTEMTransparenteFlexível 6" (152,4mm)100 - Immediate$4.21Ver detalhes
Novos produtos
ADAPTER SYSTEM
SZSF4-6.00-F5PD54ADAPTER SYSTEMDifusoFlexível 6" (152,4mm)100 - Immediate$4.32Ver detalhes
Novos produtos
ADAPTER SYSTEM
SZSF1-12.00-F4P54ADAPTER SYSTEMTransparenteFlexível 12" (304,8mm)90 - Immediate$4.46Ver detalhes
Novos produtos
ADAPTER SYSTEM
SZSF1-12.00-F4PD54ADAPTER SYSTEMDifusoFlexível 12" (304,8mm)100 - Immediate$4.56Ver detalhes
Novos produtos
ADAPTER SYSTEM
SZSF4-12.00-F5PADAPTER SYSTEMTransparenteFlexível 12" (304,8mm)95 - Immediate$5.35Ver detalhes
Novos produtos
ADAPTER SYSTEM
SZSF4-12.00-F5PDADAPTER SYSTEMDifusoFlexível 12" (304,8mm)97 - Immediate$5.46Ver detalhes
Novos produtos
ADAPTER SYSTEM
SZSF4-12.00-F5PD54ADAPTER SYSTEMDifusoFlexível 12" (304,8mm)100 - Immediate$5.94Ver detalhes
Novos produtos
ADAPTER SYSTEM
SZSF4-12.00-F5P54ADAPTER SYSTEMTransparenteFlexível 12" (304,8mm)100 - Immediate$6.72Ver detalhes
Published: 2025-09-08